Texas Instruments TPS3808G50DBVT

Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
$ 1.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3808G50DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages14 years ago

element14 APAC

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-82.15%

CAD Models

Download Texas Instruments TPS3808G50DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.187
$ 0.885
$ 0.885
Stock
217,529
528,430
528,430
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
4.65 V
4.65 V
4.65 V
Overvoltage Threshold
4.6732 V
4.6732 V
4.6732 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS3813I50DBVT
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Analog DevicesMAX6343LUT+T
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, CMOS, PDSO6
Analog DevicesMAX6345LUT+T
Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 6-Pin SOT-23 T/R
Analog DevicesMAX6759UTLD0+T
Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V
Texas InstrumentsLP3470IM5-4.63/NOPB
IC SUPERVISOR 1 CHANNEL SOT23-5 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Texas InstrumentsLP3470M5-4.00/NOPB
IC SUPERVISOR 1 CHANNEL SOT23-5 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS3808G50DBVT provided by its distributors.

Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
IC SUPERVISOR 1 CHANNEL SOT23-6 Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Processor Supervisor 4.65V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Texas Instruments Voltage Monitor IC 6-Pin Manual Reset Max Monitor 4.74V
Ic, Volt Supervisor 5.0V Sot-23-6; Threshold Voltage:4.65V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital Ic Case:Sot-23; No. Of Pins:6Pins; Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3808G50DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3808G50DBVT .
  • TPS3808G50DBVT.