Texas Instruments TPS2379DDA

IEEE 802.3at PoE High-Power PD interface with external gate driver 8-SO PowerPAD -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
InterfaceParallel
Max Input Voltage57 V
Max Operating Temperature85 °C
Min Input Voltage0 V
Min Operating Temperature-40 °C
Nominal Input Voltage57 V
Number of Outputs1
Operating Supply Current285 µA
Operating Supply Voltage57 V
Output Current850 mA
Resistance750 mΩ
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2379DDA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet32 pages11 years ago
Newark
Datasheet37 pages8 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago

Inventory History

3 month trend:
-0.57%

Alternate Parts

Price @ 1000
$ 1.41
$ 0.905
$ 0.905
Stock
531,000
3,021,571
3,021,571
Authorized Distributors
3
4
4
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
Parallel
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-300 mV
-300 mV
Max Supply Voltage
-
57 V
57 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2379DDA provided by its distributors.

IEEE 802.3at PoE High-Power PD interface with external gate driver 8-SO PowerPAD -40 to 85
TPS2379 Active Tube e4 power over ethernet controller 285muA 1.48mm 0V~57V 25W
Power Over Ethernet PD Controller 0V 57V 8-Pin HSOIC EP
Analog to Digital Converters - ADC ADC14X250 Evaluation Module
Power Switch ICs - POE / LAN PoE High-Pwr PD Interface
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
IC CTRLR POE PD IEEE 8SOPWRPAD
Power Device 8-Pin HSOP EP Tube
Poe, W Gate Driver, Type2, 0.85A, 8So; Input Voltage:57V; Output Current:850Ma; Uvlo:-; Controller Ic Case Style:Soic; No. Of Pins:8Pins; Duty Cycle (%):-; Frequency:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C;rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2379DDA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2379DDA .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
InterfaceParallel
Max Input Voltage57 V
Max Operating Temperature85 °C
Min Input Voltage0 V
Min Operating Temperature-40 °C
Nominal Input Voltage57 V
Number of Outputs1
Operating Supply Current285 µA
Operating Supply Voltage57 V
Output Current850 mA
Resistance750 mΩ
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2379DDA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet32 pages11 years ago
Newark
Datasheet37 pages8 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago