Texas Instruments PCA9536D

I2C/SMBus Interface 100kHz/400kHz 5.5V 8-Pin SOIC Tube / IC I/O EXPANDER I2C 4B 8SOIC
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Frequency400 kHz
InterfaceI2C, Parallel, SMBus, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os4
Number of Outputs4
Operating Supply Voltage5.5 V
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9536D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet31 pages9 years ago
Datasheet30 pages9 years ago
Datasheet27 pages16 years ago
Mouser
Datasheet27 pages16 years ago
Newark
Datasheet27 pages11 years ago
Datasheet27 pages10 years ago
element14 APAC
Datasheet28 pages10 years ago
Upverter
Datasheet28 pages10 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
element14
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago

Inventory History

3 month trend:
-0.15%

Alternate Parts

Price @ 1000
$ 0.881
$ 0.572
$ 0.572
Stock
1,080,456
1,006,943
1,006,943
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
I2C, Parallel, SMBus, Serial
I2C, SMBus, Serial
I2C, SMBus, Serial
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9536D.

Related Parts

Descriptions

Descriptions of Texas Instruments PCA9536D provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 8-Pin SOIC Tube / IC I/O EXPANDER I2C 4B 8SOIC
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85
CA9536 Tube ACTIVE (Last Updated: 1day ago) Active io expander 5.5V 4.9mm 400kHz 10mA 25mA
IC, I/O EXPANDER, I2C/SMBUS, 4BIT; Configuration puce: 4bit; Fréquence de bus: 400kHz; Type d'interface CI: I2C, Parallèle, SM Bus; Tension, alimentation min.: 2.3V; Tension, alimentation max..: 5.5V; Type de boîtier d'interf
Ic, I/O Expander, I2C/Smbus, 4Bit; Chip Configuration:4Bit; Bus Frequency:400Khz; Ic Interface Type:I2C, Parallel, Smbus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9536D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9536D .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Frequency400 kHz
InterfaceI2C, Parallel, SMBus, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of I/Os4
Number of Outputs4
Operating Supply Voltage5.5 V
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9536D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet31 pages9 years ago
Datasheet30 pages9 years ago
Datasheet27 pages16 years ago
Mouser
Datasheet27 pages16 years ago
Newark
Datasheet27 pages11 years ago
Datasheet27 pages10 years ago
element14 APAC
Datasheet28 pages10 years ago
Upverter
Datasheet28 pages10 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
element14
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago