Texas Instruments TPS23770PWPR

Class 3 PoE PD with flyback integrated DC-DC controller & legacy UVLO threshold 20-HTSSOP -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Weight81.788374 mg
Technical
Bandwidth2 MHz
Max Operating Temperature85 °C
Max Power Dissipation1.2 W
Max Supply Voltage67 V
Min Current Limit405 mA
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Nominal Input Voltage67 V
Operating Supply Current1.3 mA
Output Current1 A
PackagingDigi-Reel®
Power Dissipation13 W
Resistance1 Ω
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23770PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet40 pages16 years ago
LCSC
Datasheet42 pages2 years ago
iiiC
Datasheet40 pages11 years ago
Arrow Electronics
Datasheet40 pages12 years ago
DigiKey
Datasheet40 pages16 years ago

Inventory History

3 month trend:
-3.79%

Alternate Parts

Price @ 1000
$ 1.44
$ 1.421
$ 1.421
Stock
934,553
797,098
797,098
Authorized Distributors
3
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS23770PWPR provided by its distributors.

Class 3 PoE PD with flyback integrated DC-DC controller & legacy UVLO threshold 20-HTSSOP -40 to 85
Power Over Ethernet PD Controller 0V 67V 20-Pin HTSSOP EP
TPS23770 Active Tape & Reel (TR) e4 power over ethernet controller 405mA 1mm 0V~67V 1.2W
Switching Controller, Current-mode, 1.3A, 565kHz Switching Freq-Max, PDSO20
IC, PD & DC/DC CONTROLLER, 20-HTSSOP - More Details
Power Over Ethernet (PoE)/LAN Solutions IEEE 802.3af PD Controller
DC to DC PWM Controller 20-Pin HTSSOP EP T/R
IC POE PWRED IEEE W/PWM 20HTSSOP
IC POE CNTRL 1 CHANNEL 20HTSSOP
TPS23770 IEEE 802.3AF PD CONTROL
Power Supply IC; Leaded Process Compatible:Yes; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Package/Case:20-HTSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Weight81.788374 mg
Technical
Bandwidth2 MHz
Max Operating Temperature85 °C
Max Power Dissipation1.2 W
Max Supply Voltage67 V
Min Current Limit405 mA
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Nominal Input Voltage67 V
Operating Supply Current1.3 mA
Output Current1 A
PackagingDigi-Reel®
Power Dissipation13 W
Resistance1 Ω
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23770PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet40 pages16 years ago
LCSC
Datasheet42 pages2 years ago
iiiC
Datasheet40 pages11 years ago
Arrow Electronics
Datasheet40 pages12 years ago
DigiKey
Datasheet40 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago