Texas Instruments TPS23750PWPR

Class 3 PoE PD with flyback DC-DC controller 20-HTSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Weight81.788374 mg
Technical
Frequency487 kHz
Max Duty Cycle50 %
Max Operating Temperature85 °C
Min Current Limit405 mA
Min Operating Temperature-40 °C
Nominal Input Voltage67 V
Operating Supply Current1.1 mA
Operating Supply Voltage67 V
Output Current28 mA
Output Power12.95 W
PackagingCut Tape
Resistance1 Ω
Schedule B8542390000
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23750PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet40 pages16 years ago
Farnell
Datasheet41 pages8 years ago
Augswan
Datasheet42 pages2 years ago
LCSC
Datasheet39 pages2 years ago
Arrow.cn
Datasheet38 pages8 years ago
element14 APAC
Datasheet41 pages10 years ago
Datasheet41 pages10 years ago
Newark
Datasheet40 pages11 years ago
iiiC
Datasheet40 pages11 years ago
Jameco
Datasheet41 pages15 years ago
DigiKey
Datasheet40 pages16 years ago

Inventory History

3 month trend:
+8.55%

Alternate Parts

Price @ 1000
$ 1.421
$ 1.798
$ 1.798
Stock
815,016
820,700
820,700
Authorized Distributors
3
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS23750PWPR provided by its distributors.

Class 3 PoE PD with flyback DC-DC controller 20-HTSSOP -40 to 85
TPS23750 Active Tape & Reel (TR) e4 power over ethernet controller 405mA 1mm 0V~67V 12.95W
POE PD CONTROLLER, HTSSOP-20; Tension, entrée: 67V; Courant, sortie: -; UVLO: 39.3V; Type de boîtier de contrôleur: HTSSOP; Nombre de broches: 20Broche(s); Rapport cyclique: 49.5%; Fréquence: 487kHz; Température d'utilisation m
POE PD CONTROLLER, HTSSOP-20; Input Voltage:67V; Output Current:-; UVLO:39.3V; Controller IC Case Style:HTSSOP; No. of Pins:20Pins; Duty Cycle (%):49.5%; Frequency:487kHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Controller Type:Ethernet; Input Voltage Max:67V; Operating Temperature Range:-40°C to +85°C; Supply Voltage Max:67V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS23750PWPR .
  • TPS23750PWPR.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Weight81.788374 mg
Technical
Frequency487 kHz
Max Duty Cycle50 %
Max Operating Temperature85 °C
Min Current Limit405 mA
Min Operating Temperature-40 °C
Nominal Input Voltage67 V
Operating Supply Current1.1 mA
Operating Supply Voltage67 V
Output Current28 mA
Output Power12.95 W
PackagingCut Tape
Resistance1 Ω
Schedule B8542390000
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23750PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet40 pages16 years ago
Farnell
Datasheet41 pages8 years ago
Augswan
Datasheet42 pages2 years ago
LCSC
Datasheet39 pages2 years ago
Arrow.cn
Datasheet38 pages8 years ago
element14 APAC
Datasheet41 pages10 years ago
Datasheet41 pages10 years ago
Newark
Datasheet40 pages11 years ago
iiiC
Datasheet40 pages11 years ago
Jameco
Datasheet41 pages15 years ago
DigiKey
Datasheet40 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago