Texas Instruments TPS23750PWPG4

IEEE 802.3af PD Controller with Integrated DC/DC 20-HTSSOP -40 to 85

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Weight81.788374 mg
Technical
Max Duty Cycle50 %
Max Operating Temperature85 °C
Min Current Limit405 mA
Min Operating Temperature-40 °C
Nominal Input Voltage67 V
Operating Supply Current1.1 mA
Operating Supply Voltage67 V
Output Current1 A
Output Power12.95 W
Resistance1 Ω
Dimensions
Height1.15 mm
Length6.5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23750PWPG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet40 pages16 years ago
Newark
Datasheet40 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.39
$ 1.421
$ 1.421
Stock
190,816
815,443
815,443
Authorized Distributors
1
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Descriptions

Descriptions of Texas Instruments TPS23750PWPG4 provided by its distributors.

IEEE 802.3af PD Controller with Integrated DC/DC 20-HTSSOP -40 to 85
Power Over Ethernet PD Controller 0V 67V 20-Pin HTSSOP EP
Switching Controller, Current-mode, 1.3A, 565kHz Switching Freq-Max, PDSO20
Power Over Ethernet (PoE)/LAN Solutions IEEE 802.3af PD Controller
1.3 A SWITCHING CONTROLLER 565 kHz SWITCHING FREQ-MAX PDSO20
DC to DC PWM Controller 20-Pin HTSSOP EP
DUAL GULL WING Lead Free Nickel/Palladium/Gold (Ni/Pd/Au) Power Over Ethernet (Type) 1Ohm -40C 565kHz 48V
IC, PD & DC/DC CONTROLLER, 20-HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Weight81.788374 mg
Technical
Max Duty Cycle50 %
Max Operating Temperature85 °C
Min Current Limit405 mA
Min Operating Temperature-40 °C
Nominal Input Voltage67 V
Operating Supply Current1.1 mA
Operating Supply Voltage67 V
Output Current1 A
Output Power12.95 W
Resistance1 Ω
Dimensions
Height1.15 mm
Length6.5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23750PWPG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet40 pages16 years ago
Newark
Datasheet40 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago