Texas Instruments TPS2350PW

Hot Swap Controller 1-CH -12V N-Channel Negative Voltage 14-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Weight57.209338 mg
Technical
Max Input Voltage-12 V
Max Operating Temperature85 °C
Max Power Dissipation750 mW
Max Supply Current2 mA
Max Supply Voltage-80 V
Min Input Voltage-80 V
Min Operating Temperature-40 °C
Min Supply Voltage-12 V
Nominal Input Voltage-12 V
Number of Channels1
Number of Outputs1
Operating Supply Current2 mA
Output Voltage80 V
Dimensions
Depth4.5 mm
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2350PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet4 pages20 years ago
Newark
Datasheet27 pages10 years ago
Datasheet24 pages14 years ago
Datasheet27 pages7 years ago
Datasheet27 pages8 years ago
Mouser
Datasheet24 pages16 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
iiiC
Datasheet26 pages11 years ago
Factory Futures
Datasheet26 pages11 years ago
Jameco
Datasheet25 pages15 years ago
DigiKey
Datasheet24 pages16 years ago
Sierra IC
Datasheet20 pages20 years ago

Inventory History

3 month trend:
-0.11%

Alternate Parts

Price @ 1000
$ 3.187
$ 2.86
$ 2.86
Stock
381,291
106,857
106,857
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
-12 V
-12 V
-12 V
Max Supply Voltage
-80 V
-80 V
-80 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2350PW.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2350PW provided by its distributors.

Hot Swap Controller 1-CH -12V N-Channel Negative Voltage 14-Pin TSSOP Tube
-12-V to -80-V hot swap controller with Oring 14-TSSOP -40 to 85
Nickel/Palladium/Gold (Ni/Pd/Au) EAR99 TPS2350 Current Limit Fault Timeout OVP Slew Rate UVLO hot swap controller 5mm 2mA -80V~-12V -40C~85C
IC, HOT SWAP POWER MANAGER, 14-TSSOP; Controller Applications:Central Office Switching, -48V Distributed Power Systems, ONET, Base Stations; Input Voltage:-12V; Internal Switch:No; Supply Voltage Range:-12V to -80V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2350PW.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Weight57.209338 mg
Technical
Max Input Voltage-12 V
Max Operating Temperature85 °C
Max Power Dissipation750 mW
Max Supply Current2 mA
Max Supply Voltage-80 V
Min Input Voltage-80 V
Min Operating Temperature-40 °C
Min Supply Voltage-12 V
Nominal Input Voltage-12 V
Number of Channels1
Number of Outputs1
Operating Supply Current2 mA
Output Voltage80 V
Dimensions
Depth4.5 mm
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2350PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet4 pages20 years ago
Newark
Datasheet27 pages10 years ago
Datasheet24 pages14 years ago
Datasheet27 pages7 years ago
Datasheet27 pages8 years ago
Mouser
Datasheet24 pages16 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
iiiC
Datasheet26 pages11 years ago
Factory Futures
Datasheet26 pages11 years ago
Jameco
Datasheet25 pages15 years ago
DigiKey
Datasheet24 pages16 years ago
Sierra IC
Datasheet20 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago