Texas Instruments TPS2492PWR

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin TSSOP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
FeaturesLatched Fault
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Current665 µA
Max Supply Voltage80 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current665 µA
Number of Channels1
Number of Outputs1
Operating Supply Current1 mA
PackagingTape & Reel
Schedule B8542390000
Dimensions
Depth4.5 mm
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2492PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet33 pages12 years ago
Newark
Datasheet32 pages11 years ago
LCSC
Datasheet35 pages1 year ago

Inventory History

3 month trend:
-28.13%

Alternate Parts

Price @ 1000
$ 1.817
$ 2.446
$ 2.446
Stock
683,470
885,621
885,621
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
80 V
80 V
80 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2492PWR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2492PWR provided by its distributors.

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin TSSOP T/R
9-V to 80-V hot swap controller with power limiting, latch off and analog current monitor 14-TSSOP -40 to 125
HOT-SWAP CONTROLLER, 80V, TSSOP-14; Applications de Contrôleur: Backplane de serveur, réseaux de stockage, systèmes médicaux, modules de connexion, stations de base; Tension, entrée: -; Tension, alimentation min.: 9V; Tensi
Hot-Swap Controller, 80V, Tssop-14; Controller Applications:Server Backplane, Storage Area Network, Medical System, Plug-In Module, Base Station; Input Voltage:-; Supply Voltage Min:9V; Supply Voltage Max:80V; Controller Ic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2492PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2492PWR .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
FeaturesLatched Fault
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Current665 µA
Max Supply Voltage80 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current665 µA
Number of Channels1
Number of Outputs1
Operating Supply Current1 mA
PackagingTape & Reel
Schedule B8542390000
Dimensions
Depth4.5 mm
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2492PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet33 pages12 years ago
Newark
Datasheet32 pages11 years ago
LCSC
Datasheet35 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago