Texas Instruments TPS2041BDR

USB Power Switch Single 5.5V 0.75A to 1.25A 8-Pin SOIC T/R / IC PWR DIST SWITCH SNGL 8-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation585.82 mW
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Nominal Supply Current43 µA
Number of Channels1
Number of Outputs1
PackagingTape & Reel (TR)
Resistance135 mΩ
Schedule B8542390000
Turn-Off Delay Time10 ms
Turn-On Delay Time3 ms
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2041BDR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet9 pages16 years ago
Newark
Datasheet51 pages9 years ago
Datasheet59 pages6 years ago
Datasheet51 pages10 years ago
Datasheet51 pages12 years ago
Datasheet50 pages12 years ago
Datasheet48 pages13 years ago
Datasheet46 pages14 years ago
Datasheet46 pages14 years ago
Datasheet46 pages15 years ago
Mouser
Datasheet41 pages16 years ago
element14 APAC
Datasheet51 pages11 years ago
LCSC
Datasheet66 pages1 year ago
Datasheet65 pages2 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
iiiC
Datasheet51 pages11 years ago
Jameco
Datasheet43 pages15 years ago
Sierra IC
Datasheet34 pages19 years ago

Inventory History

3 month trend:
-13.70%

Alternate Parts

Price @ 1000
$ 0.353
$ 0.431
$ 0.431
Stock
2,394,337
802,137
802,137
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Interface
-
-
-
Number of Ports
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2041BDR provided by its distributors.

USB Power Switch Single 5.5V 0.75A to 1.25A 8-Pin SOIC T/R / IC PWR DIST SWITCH SNGL 8-SOIC
0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Tape & Reel (TR) TPS2041 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 4.9mm 5.5V 3ms 500mA
POWER LOAD SWITCH, 5.5V, SOIC-8; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 1A; Résistance d'état On: 0.07ohm; Type de boîtier de commutateur de distribution: SOIC; Nombre de broches: 8Broch
Power Load Switch, 5.5V, Soic-8; Power Load Switch Type:high Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.07Ohm; Distribution Switch Case Style:soic; No. Of Pins:8Pins; Thermal Protection:yes; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2041BDR .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation585.82 mW
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Nominal Supply Current43 µA
Number of Channels1
Number of Outputs1
PackagingTape & Reel (TR)
Resistance135 mΩ
Schedule B8542390000
Turn-Off Delay Time10 ms
Turn-On Delay Time3 ms
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2041BDR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet9 pages16 years ago
Newark
Datasheet51 pages9 years ago
Datasheet59 pages6 years ago
Datasheet51 pages10 years ago
Datasheet51 pages12 years ago
Datasheet50 pages12 years ago
Datasheet48 pages13 years ago
Datasheet46 pages14 years ago
Datasheet46 pages14 years ago
Datasheet46 pages15 years ago
Mouser
Datasheet41 pages16 years ago
element14 APAC
Datasheet51 pages11 years ago
LCSC
Datasheet66 pages1 year ago
Datasheet65 pages2 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
iiiC
Datasheet51 pages11 years ago
Jameco
Datasheet43 pages15 years ago
Sierra IC
Datasheet34 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago