Texas Instruments TPS2054BDR

4-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Number of Outputs4
PackagingTape & Reel (TR)
Resistance70 mΩ
Schedule B8542390000
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2054BDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet51 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet5 pages16 years ago
Newark
Datasheet59 pages7 years ago
Datasheet51 pages9 years ago
Datasheet51 pages10 years ago
Datasheet51 pages10 years ago
Datasheet51 pages12 years ago
Datasheet50 pages12 years ago
Datasheet48 pages13 years ago
Datasheet46 pages14 years ago
Datasheet46 pages14 years ago
Datasheet46 pages15 years ago
Farnell
Datasheet51 pages10 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
Factory Futures
Datasheet51 pages11 years ago
iiiC
Datasheet51 pages11 years ago
Arrow Electronics
Datasheet51 pages11 years ago
DigiKey
Datasheet39 pages17 years ago

Inventory History

3 month trend:
-6.73%

Alternate Parts

Price @ 1000
$ 1.208
$ 1.51
$ 1.51
Stock
1,827,549
559,463
559,463
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Interface
-
-
-
Number of Ports
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2054BDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2054BDR provided by its distributors.

4-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125
USB Power SW Hi Side/DIST Quad 5.5V 0.75A to 1.25A 16-Pin SOIC T/R
Power Load Switch, High Side, Soic-16; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.07Ohm; Distribution Switch Case Style:Soic; No. Of Pins:16Pins; Thermal Protection:Yes; On/Enable Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2054BDR
Tape & Reel (TR) TPS2054 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 9.9mm 5.5V 500mA 70m Ohm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2054BDR .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Number of Outputs4
PackagingTape & Reel (TR)
Resistance70 mΩ
Schedule B8542390000
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2054BDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet51 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet5 pages16 years ago
Newark
Datasheet59 pages7 years ago
Datasheet51 pages9 years ago
Datasheet51 pages10 years ago
Datasheet51 pages10 years ago
Datasheet51 pages12 years ago
Datasheet50 pages12 years ago
Datasheet48 pages13 years ago
Datasheet46 pages14 years ago
Datasheet46 pages14 years ago
Datasheet46 pages15 years ago
Farnell
Datasheet51 pages10 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
Factory Futures
Datasheet51 pages11 years ago
iiiC
Datasheet51 pages11 years ago
Arrow Electronics
Datasheet51 pages11 years ago
DigiKey
Datasheet39 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago