Texas Instruments TPS2058AD

4-ch, 0.25A loading, 2.7-5.5V, 80mΩ USB power switch, active-high 16-SOIC 0 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight155.100241 mg
Technical
Continuous Drain Current (ID)250 mA
Drain to Source Resistance100 mΩ
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Number of Outputs4
Power Dissipation1.12 W
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2058AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages16 years ago
Datasheet5 pages16 years ago
Mouser
Datasheet31 pages23 years ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago
Newark
Datasheet37 pages11 years ago
Sierra IC
Datasheet29 pages23 years ago

Inventory History

3 month trend:
+0.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2058AD.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2058AD provided by its distributors.

4-ch, 0.25A loading, 2.7-5.5V, 80mΩ USB power switch, active-high 16-SOIC 0 to 125
USB Power SW Hi Side/DIST Quad 5.5V 0.5A 16-Pin SOIC Tube
USB Power Switches & Controllers Qd .345A 2.7-5.5V Hi
IC, CURRENT LIMITED POWER SW 5.5V 16-SOIC
Thick Film Resistors - SMD 1/8watts 56Kohms 5%
Tube TPS2058 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 9.9mm 5.5V 250mA 1.12W
IC PWR SWITCH N-CH 2X1:2 16SOIC
TPS2058A 0.345A, 2.7-5.5V QUAD (

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight155.100241 mg
Technical
Continuous Drain Current (ID)250 mA
Drain to Source Resistance100 mΩ
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Number of Outputs4
Power Dissipation1.12 W
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2058AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages16 years ago
Datasheet5 pages16 years ago
Mouser
Datasheet31 pages23 years ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago
Newark
Datasheet37 pages11 years ago
Sierra IC
Datasheet29 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago