Texas Instruments TPL5110QDDCRQ1

AEC-Q100 Nano-Power System Timer for Power Gating Integrated MOSFET 1% 6-Pin SOT-23-THIN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins6
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Schedule B8542390000
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL5110QDDCRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages18 years ago

Inventory History

3 month trend:
-70.07%

Alternate Parts

Price @ 1000
$ 0.401
$ 0.36
$ 0.36
Stock
586,336
1,319,252
1,319,252
Authorized Distributors
3
6
6
Case/Package
-
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments TPL5110QDDCRQ1 provided by its distributors.

AEC-Q100 Nano-Power System Timer for Power Gating Integrated MOSFET 1% 6-Pin SOT-23-THIN T/R
Standard Timer Single -40°C 125°C Automotive 6-Pin TSOT-23 T/R
Automotive AEC-Q100, nano-powered system timer with manual reset and MOS driver 6-SOT-23-THIN -40 to 125
Surface Mount SOT-23-6Thin TSOT-23-6 Active EAR99 programmable timer 2.9mm 35nA 1 (Unlimited) 5.5V
Programmable Timer IC - SOT-23-THIN
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6
TPL5110-Q1 - ULTRA LOW POWER SYS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins6
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Schedule B8542390000
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL5110QDDCRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago