Texas Instruments TPL5110DDCR

Nano-powered system timer with MOS driver and manual MOSFET power ON 6-SOT-23-THIN -40 to 105
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Weight36.003894 mg
Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Outputs1
Operating Supply Current35 nA
PackagingTape & Reel (TR)
Quiescent Current35 nA
Schedule B8542390000
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL5110DDCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages18 years ago
LCSC
Datasheet27 pages1 year ago
Datasheet27 pages2 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
Arrow.cn
Datasheet25 pages7 years ago

Inventory History

3 month trend:
-34.61%

Alternate Parts

Price @ 1000
$ 0.36
$ 0.542
$ 0.401
$ 0.474
Stock
1,236,311
717,479
533,349
341,748
Authorized Distributors
6
3
3
3
Case/Package
SOT-23-6
SOT-23-6
-
-
Number of Pins
6
6
6
6
Memory Size
-
-
-
-
Interface
-
-
-
-
Logic Function
-
-
-
-
Min Supply Voltage
1.8 V
1.8 V
-
-
Max Supply Voltage
5.5 V
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPL5110DDCR provided by its distributors.

Nano-powered system timer with MOS driver and manual MOSFET power ON 6-SOT-23-THIN -40 to 105
SOT-23-6 Timers / Clock Oscillators ROHS
Surface Mount SOT-23-6Thin TSOT-23-6 Active EAR99 programmable timer 2.9mm 35nA 1 (Unlimited) 5.5V
Standard Timer Single -40¡ãC 105¡ãC 6-Pin TSOT-23 T/R
Timers & Support Products Ultr LowPowrTimerMOS drivr MOSFET Powr
Power Supply Support Circuit, Fixed, 1 Channel, PDSO6
Programmable Timer Single 6-Pin SOT T/R
IC TIMER MOS DRIVER/PWR ON 6-SOT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Weight36.003894 mg
Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Outputs1
Operating Supply Current35 nA
PackagingTape & Reel (TR)
Quiescent Current35 nA
Schedule B8542390000
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL5110DDCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages18 years ago
LCSC
Datasheet27 pages1 year ago
Datasheet27 pages2 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
Arrow.cn
Datasheet25 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago