Texas Instruments TPD1E05U06DPYT

0.5-pF, 5.5-V, ±12-kV ESD protection diode in 0402 package for High Speed Interfaces 2-X1SON -40 to 125
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD1E05U06DPYT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages11 years ago
Datasheet28 pages11 years ago
Datasheet18 pages12 years ago
Datasheet19 pages13 years ago
Datasheet15 pages13 years ago
Datasheet12 pages13 years ago

element14 APAC

Augswan

Newark

LCSC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TPD1E05U06DPYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Related Parts

ESD Protection Device, 15 V, SOT-883, 3 Pins, 5 V, 250 mW, 19 pF, PESDxL2UM
Esd Protection Device, 15 V, 5.5 V, Sod-882D, 2 Rohs Compliant: Yes |Nexperia PESD5V0F1BLD,315
13.5V 3A (8/20us) 5V 6V Bidirectional DSN0603-2 ESD Protection Devices ROHS
Texas InstrumentsTPD1E6B06DPLT
6pF ±5V ±15kV ESD protection diode in 0201 package 2-X2SON -40 to 125
TVS Diodes & ESD Suppressors; ESD9B3.3ST5G; ON SEMICONDUCTOR; 3.3 V; 2; 10.5 V; 5 V
Texas InstrumentsTPD1E10B06DPYT
12-pF, ±5.5V, ±30-kV ESD protection diode in 0402 and SOD-523 package 2-X1SON -40 to 125

Descriptions

Descriptions of Texas Instruments TPD1E05U06DPYT provided by its distributors.

0.5-pF, 5.5-V, ±12-kV ESD protection diode in 0402 package for High Speed Interfaces 2-X1SON -40 to 125
Trans Voltage Suppressor Diode, 40W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
2.5A@8/20us 14V 40W 6V 5.5V X1-SON-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
1-channel ultra-low-capacitance IEC ESD protection diode 2-X1SON -40 to 125
Single Channel ESD Protection Device 2-Pin X2-SON T/R
1, 4, 6 CHANNEL PROTECTION SOLUTION FOR SUPER-SPEED (UP TO 6 GBPS) INTERFACE
ESD Suppressors / TVS Diodes 1 CH Ultra Lo capacitance IEC
ESD Suppressor Diode Array Uni-Dir 5.5V 2-Pin X1SON T/R
ESD Protection for Super-Speed X2SON2
RS APAC
Transient Suppression Diode (TVS)
DIODE, ESD PROTECTION, 5.5V, 0.5PF;
Esd Protection Device, 1-Ch, X1Son; Clamping Voltage Vc Max:14V; Diode Case Style:X1Son; No. Of Pins:2Pins; Operating Voltage:5.5V; Power Dissipation Pd:-; Product Range:Tpdxe05U06 Series; Automotive Qualification Standard:-; Svhc:Norohs Compliant: Yes |TEXAS INSTRUMENTS TPD1E05U06DPYT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD1E05U06DPYT .