APEM TP33WS83500

Surface mount pushbutton switch, SPNO | APEM Components TP33WS83500
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPlastic
Contact MaterialBrass, Gold
Contact PlatingGold
MountPCB, Surface Mount
Technical
Contact Current Rating400 mA
Contact Resistance50 mΩ
Electrical Life60 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-40 °C
OrientationRight Angle
PackagingTape and Reel
Power Rating400 mW
Switch FunctionOff-Mom
TerminationGull Wing
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length4.5 mm
Length8.1 mm

Documents

Download datasheets and manufacturer documentation for APEM TP33WS83500.

Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-1.99%

Engineering Resources

View Evaluation kits and Reference designs for APEM TP33WS83500.

Related Parts

Descriptions

Descriptions of APEM TP33WS83500 provided by its distributors.

Surface mount pushbutton switch, SPNO | APEM Components TP33WS83500
Switch Push Button OFF Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R
Pushbutton Switch,right Angle,spst,off-(On),surface Mount Terminal,pcb Hole Count:5 Rohs Compliant: Yes |Apem TP33WS83500

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialPlastic
Contact MaterialBrass, Gold
Contact PlatingGold
MountPCB, Surface Mount
Technical
Contact Current Rating400 mA
Contact Resistance50 mΩ
Electrical Life60 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-40 °C
OrientationRight Angle
PackagingTape and Reel
Power Rating400 mW
Switch FunctionOff-Mom
TerminationGull Wing
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length4.5 mm
Length8.1 mm

Documents

Download datasheets and manufacturer documentation for APEM TP33WS83500.

Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant