C&K Components EP11FPD1SAPE

Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester, Thermoplastic
Contact PlatingGold, Tin
Housing MaterialNylon
MountSurface Mount
Technical
Electrical Life60 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
PackagingTape & Reel (TR)
Power Rating400 mW
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length0 m
Length10.41 mm

Documents

Download datasheets and manufacturer documentation for C&K Components EP11FPD1SAPE.

Electro Sonic
Datasheet6 pages8 years ago
Datasheet6 pages4 years ago
Datasheet3 pages5 years ago
Datasheet6 pages0 years ago
Factory Futures
Datasheet6 pages13 years ago
Newark
Datasheet6 pages13 years ago
Sager Electronics
Datasheet6 pages3 years ago
Future Electronics
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+41.80%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components EP11FPD1SAPE.

Related Parts

Descriptions

Descriptions of C&K Components EP11FPD1SAPE provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
C&K EP11FPD1SAPE Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
Pushbutton Switches SPST Off-Mom Sealed Tiny PB SW,RA
Switch Push Button OFF Mom SPST Flush Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R
Pb Sw, Spst, 0.4Va, 20V, Smd, White; Product Range:Ep Series; Panel Cutout Diameter:-; Contact Configuration:Spst; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:White; Contact Voltage Vac:20Vrohs Compliant: Yes |C&k Components EP11FPD1SAPE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP11FPD1SAPE(T&R)

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester, Thermoplastic
Contact PlatingGold, Tin
Housing MaterialNylon
MountSurface Mount
Technical
Electrical Life60 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
PackagingTape & Reel (TR)
Power Rating400 mW
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length0 m
Length10.41 mm

Documents

Download datasheets and manufacturer documentation for C&K Components EP11FPD1SAPE.

Electro Sonic
Datasheet6 pages8 years ago
Datasheet6 pages4 years ago
Datasheet3 pages5 years ago
Datasheet6 pages0 years ago
Factory Futures
Datasheet6 pages13 years ago
Newark
Datasheet6 pages13 years ago
Sager Electronics
Datasheet6 pages3 years ago
Future Electronics
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP57
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago