C&K Components EP11SD1SAPE

Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester, Thermoplastic
Contact MaterialGold
Contact PlatingGold, Tin
Housing MaterialPolymer
MountSurface Mount
Technical
Contact Current Rating400 mA
Current Rating20 mA
Electrical Life60 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationRight Angle
Power Rating400 mW
Switch FunctionOff-Mom
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.46 mm
Length10.41 mm

Documents

Download datasheets and manufacturer documentation for C&K Components EP11SD1SAPE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Datasheet6 pages6 years ago
Electro Sonic
Datasheet6 pages4 years ago
Datasheet6 pages0 years ago
Future Electronics
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+36.03%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components EP11SD1SAPE.

Related Parts

Descriptions

Descriptions of C&K Components EP11SD1SAPE provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
Pushbutton Switches SPST Off-Mom, RA,SMT Sealed Tiny PB SW
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R
Switch, P/B, Sealed, SPST, OFF-MOM,.215 Rnd Plunger,0.4A,20VAC/VDC, R/A Surface Mount | C&K EP11SD1SAPE
SWITCH, SPST, 0.4VA, 20VAC/DC, THT, R/A; Switch Operation: Off-(On); Contact Configuration: SPST; Contact Voltage AC Nom: 20V; Contact Voltage DC Nom: 20V; Contact Current Max: -; Switch Terminals: Solder; Product Range: EP Ser

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP11SD1SAPE.

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester, Thermoplastic
Contact MaterialGold
Contact PlatingGold, Tin
Housing MaterialPolymer
MountSurface Mount
Technical
Contact Current Rating400 mA
Current Rating20 mA
Electrical Life60 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationRight Angle
Power Rating400 mW
Switch FunctionOff-Mom
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.46 mm
Length10.41 mm

Documents

Download datasheets and manufacturer documentation for C&K Components EP11SD1SAPE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Datasheet6 pages6 years ago
Electro Sonic
Datasheet6 pages4 years ago
Datasheet6 pages0 years ago
Future Electronics
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP57, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago