Taiyo Yuden TMK316BBJ226ML-T

Multilayer Ceramic Capacitors (High dielectric type), 25V, 22 uF, ± 20 %, 1206, X5R, RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance22 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height1.9 mm
Length3.2 mm
Max Length3.5 mm
Max Thickness1.9 mm
Max Width1.9 mm
Min Length2.9 mm
Min Thickness1.3 mm
Min Width1.3 mm
Thickness1.905 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden TMK316BBJ226ML-T.

Newark
Datasheet2 pages10 years ago
Datasheet52 pages3 years ago
Master Electronics
Datasheet3 pages3 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Upverter
Datasheet22 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-18.66%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.301
$ 0.301
Stock
3,796,924
1,506,419
1,506,419
Authorized Distributors
11
15
15
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
1.9 mm
1.6 mm
1.6 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden TMK316BBJ226ML-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden TMK316BBJ226ML-T provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 25V, 22 uF, ± 20 %, 1206, X5R, RoHS
Taiyo Yuden SCT
1206 22 uF 25 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206
Cap Ceramic 22uF 25V X5R 20% SMD 1206 85°C Embossed T/R
Capacitance:22Μf; Voltage(Dc):25V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:M Series; Product Length:3.2Mm; Product Width:1.6Mm; Qualification:-; Msl:- Rohs Compliant: Yes |Taiyo Yuden TMK316BBJ226ML-T.

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMK316BBJ226ML-T.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance22 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height1.9 mm
Length3.2 mm
Max Length3.5 mm
Max Thickness1.9 mm
Max Width1.9 mm
Min Length2.9 mm
Min Thickness1.3 mm
Min Width1.3 mm
Thickness1.905 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden TMK316BBJ226ML-T.

Newark
Datasheet2 pages10 years ago
Datasheet52 pages3 years ago
Master Electronics
Datasheet3 pages3 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Upverter
Datasheet22 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
RoHSCompliant