Taiyo Yuden EMK316ABJ226ML-T

Multilayer Ceramic Capacitors (High dielectric type), 16V, 22 uF, ± 20 %, 1206, X5R, RoHS
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance22 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Max Length3.4 mm
Max Thickness1.8 mm
Max Width1.8 mm
Min Length3 mm
Min Thickness1.4 mm
Min Width1.4 mm
Thickness1.8034 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK316ABJ226ML-T.

Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet1 page11 years ago

Inventory History

3 month trend:
+19.98%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.146
$ 0.146
Stock
1,078,448
2,674,152
2,674,152
Authorized Distributors
9
10
10
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden EMK316ABJ226ML-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden EMK316ABJ226ML-T provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 16V, 22 uF, ± 20 %, 1206, X5R, RoHS
Taiyo Yuden SCT
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206
1206 22 uF 16 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 22uF 16V X5R 20% Pad SMD 1206 85¡ãC T/R
Capacitance:22Μf; Voltage(Dc):16V; Voltage(Ac):-; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Operating Temperature Min:-55°C; Operating Temperature Max:85°C; Series Name:M Rohs Compliant: Yes |Taiyo Yuden EMK316ABJ226ML-T.

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMK316ABJ226ML-T.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance22 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Max Length3.4 mm
Max Thickness1.8 mm
Max Width1.8 mm
Min Length3 mm
Min Thickness1.4 mm
Min Width1.4 mm
Thickness1.8034 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK316ABJ226ML-T.

Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsAEC-Q200
RoHSCompliant