Vishay TMCMB0J686MTRF

Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Extended Range
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1311
Case Code (Imperial)1311
Case Code (Metric)3528
Weight65.005457 mg
Technical
Capacitance68 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)1.1 Ω
Leakage Current4.8 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current295 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Height2.1 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TMCMB0J686MTRF.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.215
$ 0.555
$ 0.555
Stock
4,732
236,182
236,182
Authorized Distributors
3
10
10
Capacitance
68 µF
68 µF
68 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
1311
1411
1411
Voltage Rating (DC)
-
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.1 Ω
650 mΩ
650 mΩ
Leakage Current
4.8 µA
4.3 µA
4.3 µA
Dissipation Factor
10 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay TMCMB0J686MTRF.

Related Parts

Descriptions

Descriptions of Vishay TMCMB0J686MTRF provided by its distributors.

Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Extended Range
CAP TA 68UF 6.3VDC 20% 3.5 X 2.8 X 1.9MM SMD EXT RNG
1411 (3528Metric) TMCM 6.3V 68muF ±20% 0.138Lx0.110W 3.50mmx2.80mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1311
Case Code (Imperial)1311
Case Code (Metric)3528
Weight65.005457 mg
Technical
Capacitance68 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)1.1 Ω
Leakage Current4.8 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current295 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Height2.1 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TMCMB0J686MTRF.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago