KEMET T494B686M006AT

Surface Mount Tantalum Capacitor, 68 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
MountSurface Mount
Number of Pins2
Technical
Capacitance68 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)650 mΩ
FeaturesGeneral Purpose
Leakage Current4.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance3 Ω
Ripple Current362 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KEMET T494B686M006AT.

Farnell
Datasheet23 pages12 years ago
Datasheet24 pages11 years ago
Datasheet22 pages7 years ago
Datasheet23 pages9 years ago
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page6 years ago
Electro Sonic
Datasheet23 pages9 years ago
element14
Datasheet7 pages18 years ago
Datasheet23 pages13 years ago
Newark
Datasheet23 pages10 years ago
Factory Futures
Datasheet186 pages11 years ago

Inventory History

3 month trend:
-30.85%

Alternate Parts

Price @ 1000
$ 0.555
$ 0.41
$ 0.41
Stock
236,782
22,972
22,972
Authorized Distributors
10
8
8
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
650 mΩ
900 mΩ
900 mΩ
Leakage Current
4.3 µA
4.3 µA
4.3 µA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T494B686M006AT.

Related Parts

Descriptions

Descriptions of KEMET T494B686M006AT provided by its distributors.

Surface Mount Tantalum Capacitor, 68 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric]
Cap Tant Solid 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.65 Ohm 125C Automotive T/R
TANTALUM Capacitor, 68UF, 6.3V, 3 OHM, 0; 0.2, 3528-21; Capacitance:68µF; Voltage Rating:6.3V; Tantalum
CAP, 68UF, 6.3V, TANT, CASE B; Capacitance: 68µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: T494 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempera
Tantalum Capacitor, 68Uf, 6.3V, 3 Ohm, 0.2, 3528-21, Full Reel; Capacitance:68Μf; Voltage(Dc):6.3V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 20%; Esr:3Ohm; Manufacturer Size Code:B; Failure Rate:- Rohs Compliant: Yes |Kemet T494B686M006AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T494B686M006AT.

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
MountSurface Mount
Number of Pins2
Technical
Capacitance68 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)650 mΩ
FeaturesGeneral Purpose
Leakage Current4.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance3 Ω
Ripple Current362 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KEMET T494B686M006AT.

Farnell
Datasheet23 pages12 years ago
Datasheet24 pages11 years ago
Datasheet22 pages7 years ago
Datasheet23 pages9 years ago
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page6 years ago
Electro Sonic
Datasheet23 pages9 years ago
element14
Datasheet7 pages18 years ago
Datasheet23 pages13 years ago
Newark
Datasheet23 pages10 years ago
Factory Futures
Datasheet186 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant