Vishay TMCMA1D105MTRF

Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Extended Range

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Weight16.187578 mg
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)6.6 Ω
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current109 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating20 V
Dimensions
Height1.8 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay TMCMA1D105MTRF.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.127
$ 0.08
$ 0.08
Stock
42,069
121,858
121,858
Authorized Distributors
2
13
13
Capacitance
1 µF
1 µF
1 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
-
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6.6 Ω
9 Ω
9 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay TMCMA1D105MTRF.

Related Parts

Descriptions

Descriptions of Vishay TMCMA1D105MTRF provided by its distributors.

Solid Tantalum Surface Mount Chip Capacitors, Molded Case, Extended Range
1206 (3216Metric) TMCM 20V 1muF ±20% 0.126Lx0.063W 3.20mmx1.60mm
CAP TA 1.0UF 20VDC 20% 3.2 X 1.6 X 1.6MM SMD EXT RNG

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Weight16.187578 mg
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)6.6 Ω
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current109 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating20 V
Dimensions
Height1.8 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay TMCMA1D105MTRF.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago