Texas Instruments TM4C123GH6PMI7

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP64
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency80 MHz
InterfaceCAN, I2C, IrDA, SPI, UART, USB
Max Frequency80 MHz
Max Junction Temperature (Tj)96 °C
Max Operating Temperature96 °C
Max Supply Voltage3.63 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of A/D Converters2
Number of ADC Channels12
Number of Bits12
Number of GPIO43
Number of I2C Channels4
Number of I/Os43
Number of Programmable I/O43
Number of PWM Channels16
Number of SPI Channels4
Number of Timers/Counters12
Number of UART Channels8
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C123GH6PMI7.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet1,409 pages9 years ago
Technical Drawing2 pages24 years ago
Upverter
Datasheet1,409 pages9 years ago
SHENGYU ELECTRONICS
Datasheet1,411 pages2 years ago

Inventory History

3 month trend:
+3.64%

Alternate Parts

Price @ 1000
$ 7.91
$ 7.91
$ 7.91
Stock
337,512
443,202
443,202
Authorized Distributors
3
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
43
43
43
Interface
CAN, I2C, IrDA, SPI, UART, USB
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
1.08 V
1.08 V
1.08 V
Max Supply Voltage
3.63 V
1.32 V
1.32 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TM4C123GH6PMI7 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP64
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP
32-bit Arm Cortex-M4F based MCU with 80 -MHz, 256 -KB Flash, 32 -KB RAM, 2 CAN, RTC, USB, 64-Pin 64-LQFP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency80 MHz
InterfaceCAN, I2C, IrDA, SPI, UART, USB
Max Frequency80 MHz
Max Junction Temperature (Tj)96 °C
Max Operating Temperature96 °C
Max Supply Voltage3.63 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of A/D Converters2
Number of ADC Channels12
Number of Bits12
Number of GPIO43
Number of I2C Channels4
Number of I/Os43
Number of Programmable I/O43
Number of PWM Channels16
Number of SPI Channels4
Number of Timers/Counters12
Number of UART Channels8
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C123GH6PMI7.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet1,409 pages9 years ago
Technical Drawing2 pages24 years ago
Upverter
Datasheet1,409 pages9 years ago
SHENGYU ELECTRONICS
Datasheet1,411 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago