Texas Instruments TM4C123GH6PMI

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency80 MHz
InterfaceCAN, I2C, SPI, UART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.32 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of A/D Converters12
Number of ADC Channels12
Number of Bits12
Number of GPIO43
Number of I2C Channels4
Number of I/Os43
Number of Programmable I/O49
Number of PWM Channels1
Number of SPI Channels4
Number of Timers/Counters12
Number of UART Channels8
Number of USB Channels1
RAM Size32 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C123GH6PMI.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet1,409 pages9 years ago
Datasheet1,396 pages10 years ago
Datasheet1,401 pages10 years ago
Datasheet1,397 pages11 years ago
Newark
Datasheet1,414 pages10 years ago
Datasheet1,409 pages9 years ago
Upverter
Datasheet1,401 pages10 years ago
Farnell
Datasheet1,409 pages9 years ago
SHENGYU ELECTRONICS
Datasheet1,411 pages2 years ago

Inventory History

3 month trend:
-2.89%

Alternate Parts

Price @ 1000
$ 7.91
$ 6.74
$ 6.74
Stock
523,941
330,311
330,311
Authorized Distributors
3
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
43
43
43
Interface
CAN, I2C, SPI, UART, USB
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
1.08 V
3.15 V
3.15 V
Max Supply Voltage
1.32 V
3.63 V
3.63 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TM4C123GH6PMI provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP64
32-bit Arm Cortex-M4F based MCU with 80 -MHz, 256 -KB Flash, 32 -KB RAM, 2 CAN, RTC, USB, 64-Pin 64-LQFP -40 to 85
Mcu, 32Bit, Cortex-M4F, 80Mhz, Lqfp-64; Product Range:Tiva Family Tm4C123X Series Microcontrollers; Architecture:Arm Cortex-M4F; No. Of Bits:32Bit; Cpu Speed:80Mhz; Program Memory Size:256Kb; Ram Memory Size:32Kb; No. Of Pins:64Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS TM4C123GH6PMI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM4C123GH6PMI .

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency80 MHz
InterfaceCAN, I2C, SPI, UART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.32 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of A/D Converters12
Number of ADC Channels12
Number of Bits12
Number of GPIO43
Number of I2C Channels4
Number of I/Os43
Number of Programmable I/O49
Number of PWM Channels1
Number of SPI Channels4
Number of Timers/Counters12
Number of UART Channels8
Number of USB Channels1
RAM Size32 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C123GH6PMI.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet1,409 pages9 years ago
Datasheet1,396 pages10 years ago
Datasheet1,401 pages10 years ago
Datasheet1,397 pages11 years ago
Newark
Datasheet1,414 pages10 years ago
Datasheet1,409 pages9 years ago
Upverter
Datasheet1,401 pages10 years ago
Farnell
Datasheet1,409 pages9 years ago
SHENGYU ELECTRONICS
Datasheet1,411 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago