Texas Instruments TLVH431BIDBVT

0.5% low-voltage wide-operating current adjustable precision shunt regulator 5-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Cathode Current100 µA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current80 mA
Max Output Voltage18 V
Min Operating Temperature-40 °C
Min Output Voltage1.24 V
Output Current70 mA
Output TypeAdjustable
Output Voltage18 V
PackagingTape & Reel (TR)
Reference TypeAdjustable, Shunt
Temperature Coefficient129 ppm/°C
Tolerance0.5 %
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431BIDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet51 pages9 years ago
Datasheet51 pages9 years ago
Technical Drawing2 pages9 years ago
Mouser
Datasheet55 pages16 years ago
SHENGYU ELECTRONICS
Datasheet57 pages1 year ago

Inventory History

3 month trend:
-61.34%

Alternate Parts

Price @ 1000
$ 0.647
$ 0.313
$ 0.313
Stock
267,379
522,805
522,805
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.24 V
1.24 V
1.24 V
Max Output Voltage
18 V
18 V
18 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLVH431BIDBVT provided by its distributors.

0.5% low-voltage wide-operating current adjustable precision shunt regulator 5-SOT-23 -40 to 85
1.24V~18V ±0.5% 70mA Adjustable SOT-23-5 Voltage References ROHS
1-OUTPUT THREE TERM VOLTAGE REFERENCE 1.24 V PDSO5
Surface Mount Lead Free GULL WING ROHS3Compliant Shunt Voltage Reference IC 1.45mm ±0.5% 138ppm/C 20V
Voltage References Lo-Vtg Adj Precision Shunt Regulator
IC,0.5%,1.24V ShuntReg,SOT23-5
IC VREF SHUNT ADJ 0.5% SOT23-5
LOW VOLTAGE ADJUSTABLE SHUNT REGULATOR
TLVH431B 0.5% ACCURACY LOW-VOLTA
Voltage Reference; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Cathode Current100 µA
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current80 mA
Max Output Voltage18 V
Min Operating Temperature-40 °C
Min Output Voltage1.24 V
Output Current70 mA
Output TypeAdjustable
Output Voltage18 V
PackagingTape & Reel (TR)
Reference TypeAdjustable, Shunt
Temperature Coefficient129 ppm/°C
Tolerance0.5 %
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431BIDBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet51 pages9 years ago
Datasheet51 pages9 years ago
Technical Drawing2 pages9 years ago
Mouser
Datasheet55 pages16 years ago
SHENGYU ELECTRONICS
Datasheet57 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago