Texas Instruments TLVH431BIDBVR

0.5% low-voltage wide-operating current adjustable precision shunt regulator 5-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Cathode Current100 µA
Max Input Voltage20 V
Max Operating Temperature85 °C
Max Output Current80 mA
Max Output Voltage18 V
Min Operating Temperature-40 °C
Min Output Voltage1.24 V
Number of Channels1
Output Current70 mA
Output TypeAdjustable
Output Voltage18 V
PackagingTape & Reel (TR)
Reference TypeAdjustable, Shunt
Temperature Coefficient129 ppm/°C
Tolerance0.5 %
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431BIDBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet51 pages9 years ago
Technical Drawing2 pages9 years ago
Newark
Datasheet51 pages9 years ago
Datasheet50 pages8 years ago
Datasheet47 pages9 years ago
Datasheet47 pages13 years ago
Datasheet47 pages13 years ago
Datasheet47 pages14 years ago
Datasheet46 pages14 years ago
Mouser
Datasheet55 pages16 years ago
SHENGYU ELECTRONICS
Datasheet57 pages1 year ago
Arrow Electronics
Datasheet49 pages11 years ago
iiiC
Datasheet49 pages11 years ago
DigiKey
Datasheet39 pages18 years ago

Inventory History

3 month trend:
+251%

Alternate Parts

Price @ 1000
$ 0.313
$ 0.647
$ 0.647
Stock
462,085
413,068
413,068
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.24 V
1.24 V
1.24 V
Max Output Voltage
18 V
18 V
18 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLVH431BIDBVR provided by its distributors.

0.5% low-voltage wide-operating current adjustable precision shunt regulator 5-SOT-23 -40 to 85
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5
Shunt Voltage Regulators; Supply Voltage Min:1.24V; Termination Type:SMD; Package/Case:5-SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; IC Generic Number:; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Cathode Current100 µA
Max Input Voltage20 V
Max Operating Temperature85 °C
Max Output Current80 mA
Max Output Voltage18 V
Min Operating Temperature-40 °C
Min Output Voltage1.24 V
Number of Channels1
Output Current70 mA
Output TypeAdjustable
Output Voltage18 V
PackagingTape & Reel (TR)
Reference TypeAdjustable, Shunt
Temperature Coefficient129 ppm/°C
Tolerance0.5 %
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431BIDBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet51 pages9 years ago
Technical Drawing2 pages9 years ago
Newark
Datasheet51 pages9 years ago
Datasheet50 pages8 years ago
Datasheet47 pages9 years ago
Datasheet47 pages13 years ago
Datasheet47 pages13 years ago
Datasheet47 pages14 years ago
Datasheet46 pages14 years ago
Mouser
Datasheet55 pages16 years ago
SHENGYU ELECTRONICS
Datasheet57 pages1 year ago
Arrow Electronics
Datasheet49 pages11 years ago
iiiC
Datasheet49 pages11 years ago
DigiKey
Datasheet39 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago