Texas Instruments TLV4120IDGN

High Output Drive, Differential Operational Amplifier with Shutdown 8-HVSSOP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Technical
Bandwidth2.4 MHz
Common Mode Rejection Ratio71 dB
Gain Bandwidth Product2.4 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)3 mV
Max I/O Voltage3 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product2.4 MHz
Nominal Supply Current1.7 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.4 mA
Output Current320 mA
Output Current per Channel320 mA
PackagingRail/Tube
Power Dissipation2.37 W
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542390000
Slew Rate1.57 V/µs
Voltage Gain95 dB
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV4120IDGN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages16 years ago
Upverter
Datasheet26 pages9 years ago
iiiC
Datasheet23 pages11 years ago
Sierra IC
Datasheet20 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.274
$ 2.04
$ 2.04
Stock
210,957
185,947
185,947
Authorized Distributors
2
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.57 V/µs
1.57 V/µs
1.57 V/µs
Gain Bandwidth Product
2.4 MHz
2.4 MHz
2.4 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
71 dB
71 dB
71 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV4120IDGN.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV4120IDGN provided by its distributors.

High Output Drive, Differential Operational Amplifier with Shutdown 8-HVSSOP -40 to 85
Op Amp Single High Output Drive Amplifier R-R O/P 5.5V 8-Pin HVSSOP EP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1.6V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bias Current:60pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Technical
Bandwidth2.4 MHz
Common Mode Rejection Ratio71 dB
Gain Bandwidth Product2.4 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)3 mV
Max I/O Voltage3 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product2.4 MHz
Nominal Supply Current1.7 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.4 mA
Output Current320 mA
Output Current per Channel320 mA
PackagingRail/Tube
Power Dissipation2.37 W
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542390000
Slew Rate1.57 V/µs
Voltage Gain95 dB
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV4120IDGN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages16 years ago
Upverter
Datasheet26 pages9 years ago
iiiC
Datasheet23 pages11 years ago
Sierra IC
Datasheet20 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago