Texas Instruments TLV4111IDGNR

High Output Drive, Low Voltage, Single Operational Amplifier 8-HVSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Technical
Bandwidth2.7 MHz
Common Mode Rejection Ratio63 dB
Gain Bandwidth Product2.7 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)3.5 mV
Max I/O Voltage3.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current700 µA
Output Current320 mA
Output Current per Channel320 mA
PackagingTape and Reel
Power Dissipation2.37 W
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate1.57 V/µs
Voltage Gain110 dB
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV4111IDGNR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages16 years ago
Sierra IC
Datasheet23 pages22 years ago
Augswan
Datasheet42 pages1 year ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
Newark
Datasheet35 pages9 years ago
Datasheet35 pages9 years ago
Datasheet34 pages11 years ago
Datasheet34 pages12 years ago
iiiC
Datasheet34 pages12 years ago
Verical
Datasheet32 pages14 years ago

Inventory History

3 month trend:
-91.50%

Alternate Parts

Price @ 1000
$ 0.879
$ 0.984
$ 1.25
Stock
723,915
609,303
25,751
Authorized Distributors
4
6
1
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.57 V/µs
1.57 V/µs
1.57 V/µs
Gain Bandwidth Product
2.7 MHz
2.7 MHz
2.7 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
700 µA
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV4111IDGNR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV4111IDGNR provided by its distributors.

High Output Drive, Low Voltage, Single Operational Amplifier 8-HVSSOP -40 to 125
Op Amp Single High Output Drive Amplifier R-R O/P 6V 8-Pin HVSSOP EP T/R
OP AMP, 2.7MHZ, 1.57V/uS, MSOP-8, FULL REEL
TLV4111 HIGH OUTPUT DRIVE, LOW V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Technical
Bandwidth2.7 MHz
Common Mode Rejection Ratio63 dB
Gain Bandwidth Product2.7 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)3.5 mV
Max I/O Voltage3.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current700 µA
Output Current320 mA
Output Current per Channel320 mA
PackagingTape and Reel
Power Dissipation2.37 W
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate1.57 V/µs
Voltage Gain110 dB
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV4111IDGNR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages16 years ago
Sierra IC
Datasheet23 pages22 years ago
Augswan
Datasheet42 pages1 year ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
Newark
Datasheet35 pages9 years ago
Datasheet35 pages9 years ago
Datasheet34 pages11 years ago
Datasheet34 pages12 years ago
iiiC
Datasheet34 pages12 years ago
Verical
Datasheet32 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago