Texas Instruments TLV3491AIDBVR

IC Comparatr P-p Nanopwr SOT23-5 / Comparator Single R-r I/o 5.5V 5-PIN SOT-23 T/r
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3491AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Mouser

SHENGYU ELECTRONICS

Newark

LCSC

Inventory History

3 month trend:
-49.41%

CAD Models

Download Texas Instruments TLV3491AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 0.752
Stock
1,947,033
724,074
Authorized Distributors
4
1
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3 mV
15 mV
Power Supply Rejection Ratio (PSRR)
69.12 dB
69.12 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV7211IDBVR
Micropower, high-voltage, single comparator 5-SOT-23 -40 to 85
Texas InstrumentsLMC7221BIM5/NOPB
Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85
Texas InstrumentsLMC7211BIM5X/NOPB
Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85
STMicroelectronicsTS861ILT
Comparator Single R-R I/P 10V 5-Pin SOT-23 T/R / IC COMPARATOR R-R MCRPWR SOT23-5
STMicroelectronicsTS7221BILT
Tape & Reel (TR) TS7221 Open Drain 0.0006muA comparator circuit 300pA 2mus 2.9mm 15mV

Descriptions

Descriptions of Texas Instruments TLV3491AIDBVR provided by its distributors.

IC COMPARATR P-P NANOPWR SOT23-5 / Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R
1.2¦ÌA 6¦Ìs CMOS,Push-Pull,Rail to Rail 1.2¦ÌA 1 1.8V 5.5V 15mV@ 5.5V 10pA@ 5.5V SOT-23-5 1.45mm
Single Nanopower Push-Pull Output Comparator 5-SOT-23 -40 to 125
Comparator Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Series: TLV3491 Design: Single Package: SOT-23-5 Continuous output current: 0.0012 mA Max. input offset voltage: 15 mV
NANOPOWER COMPARATOR, PUSH PULL, SOT23-5; Comparator Type: Nanopower; No. of Comparators: 1 Comparator; Response Time: 6µs; Supply Voltage Range: 1.8V to 5.5V; Comparator Case Style: SOT-23; No. of Pins: 5Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); No. of Comparators: 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV 3491AIDBVR
  • TLV3491-AIDBVR
  • TLV3491AIDBVR .
  • TLV3491AIDBVR.