Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV3491AIDBVRG4

Single Nanopower Push-Pull Output Comparator 5-SOT-23 -40 to 125
$ 0.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3491AIDBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Mouser

Newark

HQonline

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TLV3491AIDBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.986
$ 0.674
Stock
804,142
1,686,013
Authorized Distributors
0
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
15 mV
3 mV
Power Supply Rejection Ratio (PSRR)
69.12 dB
69.12 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 weeks ago)

Related Parts

Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
MicrochipMCP6546T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Analog DevicesMAX9062EUK+T
Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23
Analog DevicesMAX9063EUK+T
Open Drain 1.2mA 1 1V 5.5V 60pA@ 3.3V currency with Reference SOT-23-5 SMD mount,glue mount
Analog DevicesMAX9120EXK+T
MAX9120 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-353

Descriptions

Descriptions of Texas Instruments TLV3491AIDBVRG4 provided by its distributors.

Single Nanopower Push-Pull Output Comparator 5-SOT-23 -40 to 125
IC COMPARATOR 1 GEN PUR SOT23-5 "Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5"
1.2μA 6μs CMOS,Push-Pull,Rail to Rail 1 1.8V 5.5V 15mV@ 5.5V 10pA@ 5.5V currency SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.