Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV3491AIDBVR

IC Comparatr P-p Nanopwr SOT23-5 / Comparator Single R-r I/o 5.5V 5-PIN SOT-23 T/r
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3491AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Mouser

SHENGYU ELECTRONICS

Newark

LCSC

Inventory History

3 month trend:
+69.27%

CAD Models

Download Texas Instruments TLV3491AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.674
$ 0.986
Stock
1,666,171
804,142
Authorized Distributors
4
0
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3 mV
15 mV
Power Supply Rejection Ratio (PSRR)
69.12 dB
69.12 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTLV7211IDBVR
7μA 75dB 1 2.7V 15V 15mV@ 5V 0.04pA@ 5V SOT-23-5 SMD mount,glue mount 1.45mm(height)
Texas InstrumentsLMC7221BIM5/NOPB
Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85
Texas InstrumentsLMC7211BIM5X/NOPB
Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85
STMicroelectronicsTS861ILT
Comparator Single R-R I/P 10V 5-Pin SOT-23 T/R / IC COMPARATOR R-R MCRPWR SOT23-5
STMicroelectronicsTS7221BILT
14mA 2μs Open Drain 1 10V 15mV@ 5V 300pA@ 5V SOT-23-5 SMD mount,glue mount 1.3mm(height)

Descriptions

Descriptions of Texas Instruments TLV3491AIDBVR provided by its distributors.

IC COMPARATR P-P NANOPWR SOT23-5 / Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R
Single Nanopower Push-Pull Output Comparator 5-SOT-23 -40 to 125
IC COMPARATOR 1 GEN PUR SOT23-5 "Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5"
1.2μA 6μs CMOS,Push-Pull,Rail to Rail 1.2μA 1 1.8V 5.5V 15mV@ 5.5V 10pA@ 5.5V currency SOT-23-5 SMD mount 1.45mm(height)
Comparator Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Series: TLV3491 Design: Single Package: SOT-23-5 Continuous output current: 0.0012 mA Max. input offset voltage: 15 mV
NANOPOWER COMPARATOR, PUSH PULL, SOT23-5; Comparator Type: Nanopower; No. of Comparators: 1 Comparator; Response Time: 6µs; Supply Voltage Range: 1.8V to 5.5V; Comparator Case Style: SOT-23; No. of Pins: 5Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); No. of Comparators: 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV 3491AIDBVR
  • TLV3491-AIDBVR
  • TLV3491AIDBVR .
  • TLV3491AIDBVR.