Texas Instruments TLV2461AIPE4

Single, Low Power, ail-to- ail Input/Output Operational Amplifier 8-PDIP -40 to 125

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth6.4 MHz
Common Mode Rejection Ratio66 dB
Gain Bandwidth Product6.4 MHz
Input Bias Current14 nA
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage3 V
Max I/O Voltage1.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current650 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current550 µA
Operating Supply Voltage3 V
Output Current80 mA
Output Current per Channel80 mA
Power Dissipation1.2 W
Slew Rate1.6 V/µs
Voltage Gain109 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2461AIPE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet74 pages8 years ago
Technical Drawing2 pages14 years ago
Datasheet58 pages16 years ago
Datasheet7 pages25 years ago
Arrow Electronics
Datasheet71 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.47
$ 1.47
Stock
44
295,216
295,216
Authorized Distributors
0
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.6 V/µs
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
550 µA
550 µA
550 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2461AIPE4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2461AIPE4 provided by its distributors.

Single, Low Power, ail-to- ail Input/Output Operational Amplifier 8-PDIP -40 to 125
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:6.4MHz; Slew Rate:1.6V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth6.4 MHz
Common Mode Rejection Ratio66 dB
Gain Bandwidth Product6.4 MHz
Input Bias Current14 nA
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage3 V
Max I/O Voltage1.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current650 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current550 µA
Operating Supply Voltage3 V
Output Current80 mA
Output Current per Channel80 mA
Power Dissipation1.2 W
Slew Rate1.6 V/µs
Voltage Gain109 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2461AIPE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet74 pages8 years ago
Technical Drawing2 pages14 years ago
Datasheet58 pages16 years ago
Datasheet7 pages25 years ago
Arrow Electronics
Datasheet71 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago