Texas Instruments TLV2461IP

Single, 6-V, 6.4-MHz, RRIO operational amplifier 8-PDIP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Common Mode Rejection Ratio66 dB
Gain Bandwidth Product6.4 MHz
Input Bias Current14 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage3 V
Max I/O Voltage2 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current650 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current550 µA
Operating Supply Voltage3 V
Output Current80 mA
Output Current per Channel80 mA
Power Dissipation1.2 W
Slew Rate1.6 V/µs
Voltage Gain109 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2461IP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet74 pages8 years ago
Technical Drawing2 pages14 years ago
Datasheet58 pages16 years ago
Datasheet28 pages25 years ago
Datasheet7 pages25 years ago
Augswan
Datasheet77 pages1 year ago
SHENGYU ELECTRONICS
Datasheet77 pages1 year ago
DigiKey
Datasheet54 pages20 years ago
Sierra IC
Datasheet45 pages20 years ago

Inventory History

3 month trend:
+1.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2461IP.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2461IP provided by its distributors.

Single, 6-V, 6.4-MHz, RRIO operational amplifier 8-PDIP -40 to 125
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
The TLV246x is a family of low-power rail-to-rail input/output operational amplifiers specifically designed for portable applications. The input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. The amplifier output has rail-to-rail performance with high-output-drive capability, solving one of the limitations of older rail-to-rail input/output operational amplifiers. This rail-to-rail dynamic range and high output drive make the TLV246x ideal for buffering analog-to-digital converters. The operational amplifier has 6.4 MHz of bandwidth and 1.6 V/t,s of slew rate with only 500 t,A of supply current,providing good ac performance with low power consumption. Three members of the family offer a shutdown terminal, which places the amplifier in an ultra low supply current mode (IDD = 0.3 t,A/ch). While in shutdown,the operational-amplifier output is placed in a high-impedance state. DC applications are also well served with an input noise voltage of 11 nV/\Delta Hz and input offset voltage of 100 t,V. This family is available in the low-profile SOT23, MSOP, and TS SOP packages. The TLV2460 is the firs trail-to-rail input/output operational amplifier with shutdown available in the 6-pin SOT23, making it perfect for high-density circuits. The family is specified over an expanded temperature range (TA = -40oC to 125oC) for use in industrial control and automotive systems, and over the military temperature range (TA = -55oC to 125oC) for use in military systems.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Common Mode Rejection Ratio66 dB
Gain Bandwidth Product6.4 MHz
Input Bias Current14 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage3 V
Max I/O Voltage2 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current650 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current550 µA
Operating Supply Voltage3 V
Output Current80 mA
Output Current per Channel80 mA
Power Dissipation1.2 W
Slew Rate1.6 V/µs
Voltage Gain109 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2461IP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet74 pages8 years ago
Technical Drawing2 pages14 years ago
Datasheet58 pages16 years ago
Datasheet28 pages25 years ago
Datasheet7 pages25 years ago
Augswan
Datasheet77 pages1 year ago
SHENGYU ELECTRONICS
Datasheet77 pages1 year ago
DigiKey
Datasheet54 pages20 years ago
Sierra IC
Datasheet45 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago