Texas Instruments TLV2242ID

Dual, 12-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth5.5 kHz
Common Mode Rejection Ratio55 dB
Dual Supply Voltage5 V
Gain Bandwidth Product5.5 kHz
Input Bias Current500 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage6 V
Max I/O Voltage3 mV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product5.5 kHz
Nominal Supply Current2.5 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 µA
Operating Supply Voltage6 V
Output Current200 µA
Output Current per Channel200 µA
Power Dissipation710 mW
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate0.002 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2242ID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Arrow Electronics
Datasheet22 pages12 years ago
element14 APAC
Datasheet22 pages11 years ago
Farnell
Datasheet33 pages7 years ago
Datasheet23 pages23 years ago
Augswan
Datasheet34 pages1 year ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
Newark
Datasheet33 pages8 years ago
iiiC
Datasheet22 pages11 years ago

Inventory History

3 month trend:
+13.40%

Alternate Parts

Price @ 1000
$ 1.561
$ 1.057
$ 1.057
Stock
201,679
259,278
259,278
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.002 V/µs
0.002 V/µs
0.002 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2242ID.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2242ID provided by its distributors.

Dual, 12-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R I/O ±6V/12V 8-Pin SOIC Tube
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
1-MICRO AMPERE/CHANNEL RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Opamp, 5.5Khz, -40 To 125Deg C; No. Of Amplifiers:2 Amplifier; Bandwidth:5.5Khz; Slew Rate:0.002V/Μs; Supply Voltage Range:2.5V To 12V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2242ID
AMPLIFICATEUR OP, 5.5KHZ, -40 A 125°C; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 5.5kHz; Vitesse de balayage: 0.002V/µs; Gamme de tension d'alimentation: 2.5V à 12V; Type de boîtier d'amplificateur: SOIC; Nombr

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2242ID .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth5.5 kHz
Common Mode Rejection Ratio55 dB
Dual Supply Voltage5 V
Gain Bandwidth Product5.5 kHz
Input Bias Current500 pA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage6 V
Max I/O Voltage3 mV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product5.5 kHz
Nominal Supply Current2.5 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 µA
Operating Supply Voltage6 V
Output Current200 µA
Output Current per Channel200 µA
Power Dissipation710 mW
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate0.002 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2242ID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Arrow Electronics
Datasheet22 pages12 years ago
element14 APAC
Datasheet22 pages11 years ago
Farnell
Datasheet33 pages7 years ago
Datasheet23 pages23 years ago
Augswan
Datasheet34 pages1 year ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
Newark
Datasheet33 pages8 years ago
iiiC
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago