Texas Instruments TLV2402IDR

Dual, 16-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Technical
Bandwidth5.5 kHz
Common Mode Rejection Ratio63 dB
Gain Bandwidth Product5.5 kHz
Input Bias Current300 pA
Input Offset Voltage (Vos)1.2 mV
Max Dual Supply Voltage8 V
Max I/O Voltage1.2 mV
Max Operating Temperature125 °C
Max Power Dissipation710 mW
Max Supply Voltage16 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product5.5 kHz
Nominal Supply Current1.98 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current900 nA
Operating Supply Voltage8 V
Output Current200 µA
Output Current per Channel200 µA
PackagingTape & Reel
Power Dissipation710 mW
Power Supply Rejection Ratio (PSRR)100 dB
Schedule B8542330000
Slew Rate0.0025 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2402IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages16 years ago
Augswan
Datasheet37 pages1 year ago
LCSC
Datasheet38 pages2 years ago
Newark
Datasheet35 pages7 years ago
iiiC
Datasheet33 pages11 years ago
Verical
Datasheet29 pages14 years ago
DigiKey
Datasheet27 pages23 years ago
Sierra IC
Datasheet24 pages23 years ago

Inventory History

3 month trend:
-11.09%

Alternate Parts

Price @ 1000
$ 1.252
$ 1.782
$ 1.7
Stock
575,920
127,728
172,501
Authorized Distributors
5
5
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.0025 V/µs
0.0025 V/µs
0.0025 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
900 nA
900 nA
900 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2402IDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2402IDR provided by its distributors.

Dual, 16-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125
ROHS3Compliant EAR99 TLV2402 Cut Tape (CT) op amp buffer circuit 4.9mm 0.0009muA 1.2mV 5.5kHz
Operational Amplifiers - Op Amps Dual RRIO w/Wide Vlt Sply Rng & Hi CMRR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Technical
Bandwidth5.5 kHz
Common Mode Rejection Ratio63 dB
Gain Bandwidth Product5.5 kHz
Input Bias Current300 pA
Input Offset Voltage (Vos)1.2 mV
Max Dual Supply Voltage8 V
Max I/O Voltage1.2 mV
Max Operating Temperature125 °C
Max Power Dissipation710 mW
Max Supply Voltage16 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product5.5 kHz
Nominal Supply Current1.98 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current900 nA
Operating Supply Voltage8 V
Output Current200 µA
Output Current per Channel200 µA
PackagingTape & Reel
Power Dissipation710 mW
Power Supply Rejection Ratio (PSRR)100 dB
Schedule B8542330000
Slew Rate0.0025 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2402IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages16 years ago
Augswan
Datasheet37 pages1 year ago
LCSC
Datasheet38 pages2 years ago
Newark
Datasheet35 pages7 years ago
iiiC
Datasheet33 pages11 years ago
Verical
Datasheet29 pages14 years ago
DigiKey
Datasheet27 pages23 years ago
Sierra IC
Datasheet24 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago