Texas Instruments TLV1117-33IDCYR

800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Dropout Voltage1.2 V
Input Bias Current5 mA
Max Input Voltage15 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current800 mA
Max Supply Voltage15 V
Min Current Limit800 mA
Min Input Voltage4.7 V
Min Operating Temperature-40 °C
Min Supply Voltage4.7 V
Nominal Output Voltage3.3 V
Nominal Supply Current5 mA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape and Reel
PolarityPositive
Quiescent Current15 mA
Schedule B8542390000
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-33IDCYR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet30 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Technical Drawing2 pages21 years ago
Newark
Datasheet37 pages9 years ago
Datasheet35 pages12 years ago
Datasheet35 pages9 years ago
Datasheet38 pages8 years ago
Verical
Datasheet34 pages12 years ago
Datasheet34 pages12 years ago
Datasheet30 pages15 years ago
Augswan
Datasheet40 pages2 years ago
element14 APAC
Datasheet39 pages7 years ago
Datasheet38 pages8 years ago
iiiC
Datasheet35 pages11 years ago
DigiKey
Datasheet28 pages16 years ago

Inventory History

3 month trend:
-38.73%

Alternate Parts

Price @ 1000
$ 0.261
$ 0.383
$ 0.383
Stock
4,095,071
2,289,400
2,289,400
Authorized Distributors
6
4
4
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Number of Outputs
1
1
1
Max Output Current
800 mA
800 mA
800 mA
Min Input Voltage
4.7 V
4.7 V
4.7 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
-
3.168 V
3.168 V
Max Output Voltage
-
3.432 V
3.432 V
Accuracy
-
-
-
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLV1117-33IDCYR provided by its distributors.

800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
75dB@(120Hz) 800mA Fixed 3.3V Positive 15V SOT-223-4 Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO4
Ldo, Fixed, 3.3V, 0.8A, Sot-223-4; Output Type:Fixed; Input Voltage Min:4.7V; Input Voltage Max:15V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1117-33IDCYR
TLV1117 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 1.8mm 800mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV1117-33IDCYR .

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Dropout Voltage1.2 V
Input Bias Current5 mA
Max Input Voltage15 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current800 mA
Max Supply Voltage15 V
Min Current Limit800 mA
Min Input Voltage4.7 V
Min Operating Temperature-40 °C
Min Supply Voltage4.7 V
Nominal Output Voltage3.3 V
Nominal Supply Current5 mA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape and Reel
PolarityPositive
Quiescent Current15 mA
Schedule B8542390000
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-33IDCYR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet30 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Technical Drawing2 pages21 years ago
Newark
Datasheet37 pages9 years ago
Datasheet35 pages12 years ago
Datasheet35 pages9 years ago
Datasheet38 pages8 years ago
Verical
Datasheet34 pages12 years ago
Datasheet34 pages12 years ago
Datasheet30 pages15 years ago
Augswan
Datasheet40 pages2 years ago
element14 APAC
Datasheet39 pages7 years ago
Datasheet38 pages8 years ago
iiiC
Datasheet35 pages11 years ago
DigiKey
Datasheet28 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago