Texas Instruments TLV1117-18CDCYR

800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Dropout Voltage1.2 V
Input Bias Current5 mA
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current800 mA
Min Current Limit800 mA
Min Input Voltage3.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.782 V
Min Supply Voltage3.2 V
Nominal Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage1.8 V
PackagingTape and Reel
PolarityPositive
Quiescent Current10 mA
Schedule B8542390000
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-18CDCYR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet30 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Technical Drawing2 pages21 years ago
element14 APAC
Datasheet37 pages9 years ago
Datasheet38 pages8 years ago
Verical
Datasheet34 pages12 years ago
Datasheet34 pages12 years ago
Newark
Datasheet35 pages12 years ago
Datasheet39 pages7 years ago
Datasheet30 pages15 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Farnell
Datasheet36 pages10 years ago
Augswan
Datasheet40 pages2 years ago
iiiC
Datasheet35 pages11 years ago
DigiKey
Datasheet28 pages16 years ago

Inventory History

3 month trend:
-7.70%

Alternate Parts

Price @ 1000
$ 0.17
$ 0.382
$ 0.382
Stock
2,582,085
844,043
844,043
Authorized Distributors
6
5
5
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Number of Outputs
1
1
1
Max Output Current
800 mA
800 mA
800 mA
Min Input Voltage
3.2 V
3.2 V
3.2 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
1.782 V
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLV1117-18CDCYR provided by its distributors.

800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
LDO Regulator Pos 1.8V 0.8A 4-Pin (3+Tab) SOT-223 T/R
Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, BIPolar, PDSO4
Ldo Voltage Regulator, Fixed, 1.8V, 800Ma, Sot-223-4; Output Type:Fixed; Input Voltage Min:3.2V; Input Voltage Max:15V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1117-18CDCYR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV1117-18CDCYR .
  • TLV1117-18CDCYR.

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Dropout Voltage1.2 V
Input Bias Current5 mA
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current800 mA
Min Current Limit800 mA
Min Input Voltage3.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.782 V
Min Supply Voltage3.2 V
Nominal Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage1.8 V
PackagingTape and Reel
PolarityPositive
Quiescent Current10 mA
Schedule B8542390000
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-18CDCYR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet30 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Technical Drawing2 pages21 years ago
element14 APAC
Datasheet37 pages9 years ago
Datasheet38 pages8 years ago
Verical
Datasheet34 pages12 years ago
Datasheet34 pages12 years ago
Newark
Datasheet35 pages12 years ago
Datasheet39 pages7 years ago
Datasheet30 pages15 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Farnell
Datasheet36 pages10 years ago
Augswan
Datasheet40 pages2 years ago
iiiC
Datasheet35 pages11 years ago
DigiKey
Datasheet28 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago