Texas Instruments TLC7528IN

8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PDIP -25 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins20
Weight1.1991 g
Technical
Conversion Rate10 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage15.5 V
Min Operating Temperature-25 °C
Min Supply Voltage4.75 V
Nominal Supply Current2 mA
Number of Bits8
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Voltage15 V
Output Voltage25 V
Power Consumption7.5 mW
Resolution1 B
Sampling Rate10 Msps
Schedule B8542390000
Settling Time100 ns
Supply TypeSingle
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7528IN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet25 pages16 years ago
Technical Drawing2 pages20 years ago
DigiKey
Datasheet20 pages23 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Newark
Datasheet29 pages7 years ago
Datasheet28 pages8 years ago
Datasheet27 pages8 years ago
Factory Futures
Datasheet26 pages11 years ago
iiiC
Datasheet26 pages11 years ago
Sierra IC
Datasheet17 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.383
$ 3.292
$ 3.292
Stock
545,560
1,122,012
1,122,012
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
100 ns
100 ns
100 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.5 V
15.5 V
15.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC7528IN.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC7528IN provided by its distributors.

8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PDIP -25 to 85
DAC 2-CH Segment 8-bit 20-Pin PDIP Tube
Converters - Digital to Analog (DAC) Dual 8bit D/A
20-DIP (0.300 7.62mm) Current - Unbuffered R-2R TLC7528 digital to analog converter 15.5V 100ns 10Msps 0.5LSB
Clock Fanout Buffer 12-OUT 40-Pin VQFN EP T/R
IC 8 BIT 0.1US MDAC P/O 20-DIP
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins20
Weight1.1991 g
Technical
Conversion Rate10 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage15.5 V
Min Operating Temperature-25 °C
Min Supply Voltage4.75 V
Nominal Supply Current2 mA
Number of Bits8
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Voltage15 V
Output Voltage25 V
Power Consumption7.5 mW
Resolution1 B
Sampling Rate10 Msps
Schedule B8542390000
Settling Time100 ns
Supply TypeSingle
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7528IN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet25 pages16 years ago
Technical Drawing2 pages20 years ago
DigiKey
Datasheet20 pages23 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Newark
Datasheet29 pages7 years ago
Datasheet28 pages8 years ago
Datasheet27 pages8 years ago
Factory Futures
Datasheet26 pages11 years ago
iiiC
Datasheet26 pages11 years ago
Sierra IC
Datasheet17 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago