Texas Instruments TLC7528EN

8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins20
Weight1.1991 g
Technical
Conversion Rate10 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation20 mW
Max Supply Voltage15.5 V
Min Operating Temperature-25 °C
Min Supply Voltage14.5 V
Nominal Supply Current2 mA
Number of Bits8
Number of Channels2
Number of Converters2
Number of DAC Channels2
Output Voltage25 V
Power Consumption7.5 mW
Resolution1 B
Sampling Rate10 Msps
Settling Time100 ns
Supply TypeSingle
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7528EN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet25 pages16 years ago
Technical Drawing2 pages20 years ago
DigiKey
Datasheet20 pages23 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Newark
Datasheet27 pages9 years ago
Datasheet27 pages11 years ago
Factory Futures
Datasheet26 pages11 years ago
Sierra IC
Datasheet17 pages23 years ago

Inventory History

3 month trend:
+1.82%

Alternate Parts

Price @ 1000
$ 3.41
$ 3.292
$ 3.292
Stock
280,780
1,122,208
1,122,208
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
100 ns
100 ns
100 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
14.5 V
4.75 V
4.75 V
Max Supply Voltage
15.5 V
15.5 V
15.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC7528EN.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC7528EN provided by its distributors.

8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PDIP -40 to 85
DAC 2-CH Segment 8-bit 20-Pin PDIP Tube
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:0.1µs; Update Rate:10MSPS; No. of DACs:2; Data Interface:Parallel, CMOS; Package/Case:20-PDIP; No. of Pins:20; DNL±:0.5LSB; INL ±:0.5LSB; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins20
Weight1.1991 g
Technical
Conversion Rate10 Msps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation20 mW
Max Supply Voltage15.5 V
Min Operating Temperature-25 °C
Min Supply Voltage14.5 V
Nominal Supply Current2 mA
Number of Bits8
Number of Channels2
Number of Converters2
Number of DAC Channels2
Output Voltage25 V
Power Consumption7.5 mW
Resolution1 B
Sampling Rate10 Msps
Settling Time100 ns
Supply TypeSingle
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7528EN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet25 pages16 years ago
Technical Drawing2 pages20 years ago
DigiKey
Datasheet20 pages23 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Newark
Datasheet27 pages9 years ago
Datasheet27 pages11 years ago
Factory Futures
Datasheet26 pages11 years ago
Sierra IC
Datasheet17 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago