Texas Instruments TL783CKTTR

700-mA, 125-V, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Weight1.442906 g
Technical
Accuracy2 %
Dropout Voltage10 V
Max Input Voltage150 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current700 mA
Max Output Voltage125 V
Max Supply Voltage125 V
Min Current Limit700 mA
Min Input Voltage21.5 V
Min Operating Temperature0 °C
Min Output Voltage1.25 V
Min Supply Voltage20 V
Nominal Supply Current15 mA
Number of Outputs1
Number of Regulators1
Output Current700 mA
Output TypeAdjustable
Output Voltage125 V
PackagingDigi-Reel®
PolarityPositive
Power Supply Rejection Ratio (PSRR)76 dB
Quiescent Current15 mA
Reference Voltage1.3 V
Schedule B8542390000
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL783CKTTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet20 pages16 years ago
element14 APAC
Datasheet26 pages9 years ago
Datasheet21 pages9 years ago
Datasheet27 pages8 years ago
Arrow Electronics
Datasheet20 pages12 years ago
Newark
Datasheet27 pages7 years ago
Datasheet20 pages11 years ago
Augswan
Datasheet26 pages2 years ago
iiiC
Datasheet20 pages12 years ago
element14
Datasheet20 pages15 years ago
DigiKey
Datasheet20 pages16 years ago

Inventory History

3 month trend:
-81.54%

Alternate Parts

Price @ 1000
$ 1.307
$ 1.462
$ 1.462
Stock
904,634
270,845
270,845
Authorized Distributors
5
2
2
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
700 mA
700 mA
700 mA
Min Input Voltage
21.5 V
21.5 V
21.5 V
Max Input Voltage
150 V
150 V
150 V
Min Output Voltage
1.25 V
-
-
Max Output Voltage
125 V
-
-
Accuracy
2 %
-
-
Dropout Voltage
10 V
-
-
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL783CKTTR.

Related Parts

Descriptions

Descriptions of Texas Instruments TL783CKTTR provided by its distributors.

700-mA, 125-V, adjustable linear voltage regulator 3-DDPAK/TO-263 0 to 125
Inductor RF Chip Wirewound 24nH 2% 100MHz 40Q-Factor 500mA 210mOhm DCR 0603 T/R
Reg, Hi-Volt, Adj, D2Pak-3; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:125V; Input Voltage Min:20V; Input Voltage Max:125V; Product Range:-; Output Current:700Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TL783CKTTR
REG, HI-VOLT, ADJ, D2PAK-3; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:125V; Input Voltage Min:20V; Input Voltage Max:125V; Product Range:-; Output Current:700mA; Output Type:Adjustable; Linear Regulator Case Style:TO-263; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Base Number:783; No. of Outputs:1Outputs; Operating Temperature Range:0°C to +125°C; Output Voltage Adjustable Range:1.25V to 125V; Output Voltage Max:125V; Output Voltage Min:1.25V; Primary Input Voltage:20V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL783CKTTR .
  • TL783CKTTR.
  • TL783CKTTR..

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Weight1.442906 g
Technical
Accuracy2 %
Dropout Voltage10 V
Max Input Voltage150 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current700 mA
Max Output Voltage125 V
Max Supply Voltage125 V
Min Current Limit700 mA
Min Input Voltage21.5 V
Min Operating Temperature0 °C
Min Output Voltage1.25 V
Min Supply Voltage20 V
Nominal Supply Current15 mA
Number of Outputs1
Number of Regulators1
Output Current700 mA
Output TypeAdjustable
Output Voltage125 V
PackagingDigi-Reel®
PolarityPositive
Power Supply Rejection Ratio (PSRR)76 dB
Quiescent Current15 mA
Reference Voltage1.3 V
Schedule B8542390000
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL783CKTTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet20 pages16 years ago
element14 APAC
Datasheet26 pages9 years ago
Datasheet21 pages9 years ago
Datasheet27 pages8 years ago
Arrow Electronics
Datasheet20 pages12 years ago
Newark
Datasheet27 pages7 years ago
Datasheet20 pages11 years ago
Augswan
Datasheet26 pages2 years ago
iiiC
Datasheet20 pages12 years ago
element14
Datasheet20 pages15 years ago
DigiKey
Datasheet20 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago