Texas Instruments TLE4275QKTTRQ1

LDO Regulator Pos 5V 0.45A Automotive 6-Pin(5+Tab) TO-263 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage250 mV
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current700 mA
Max Output Voltage5 V
Min Current Limit450 mA
Min Input Voltage5.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current450 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current5 mA
Schedule B8542390000
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE4275QKTTRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet20 pages11 years ago
Datasheet18 pages11 years ago
Datasheet16 pages12 years ago
Datasheet6 pages14 years ago
Arrow Electronics
Datasheet17 pages11 years ago
Augswan
Datasheet28 pages3 years ago
Newark
Datasheet28 pages8 years ago
element14 APAC
Datasheet28 pages9 years ago
iiiC
Datasheet18 pages11 years ago

Inventory History

3 month trend:
+26.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE4275QKTTRQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments TLE4275QKTTRQ1 provided by its distributors.

LDO Regulator Pos 5V 0.45A Automotive 6-Pin(5+Tab) TO-263 T/R
TLE4275 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 250mV 4.83mm 700mA -40C~150C
LDO, FIXED, 5V, 0.7A, TO-263-5; Type de sortie: Fixe; Tension, entrée min.: 5.5V; Tension, entrée max..: 42V; Tension de sortie fixe Nom.: 5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant, s
Ldo, Fixed, 5V, 0.7A, To-263-5; Output Type:Fixed; Input Voltage Min:5.5V; Input Voltage Max:42V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:700Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE4275QKTTRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE4275QKTTRQ1 .
  • TLE4275QKTTRQ1.

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage250 mV
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current700 mA
Max Output Voltage5 V
Min Current Limit450 mA
Min Input Voltage5.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current450 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current5 mA
Schedule B8542390000
Dimensions
Height4.83 mm
Length10.16 mm
Thickness4.58 mm
Width8.42 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE4275QKTTRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet20 pages11 years ago
Datasheet18 pages11 years ago
Datasheet16 pages12 years ago
Datasheet6 pages14 years ago
Arrow Electronics
Datasheet17 pages11 years ago
Augswan
Datasheet28 pages3 years ago
Newark
Datasheet28 pages8 years ago
element14 APAC
Datasheet28 pages9 years ago
iiiC
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago