onsemi TL494CDR2

VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 200kHz 40V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Duty Cycle50 %
Fall Time40 ns
Frequency40 kHz
Max Duty Cycle48 %
Max Frequency200 kHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Outputs1
Operating Supply Voltage15 V
Output Current500 mA
PackagingTape & Reel (TR)
Rise Time100 ns
Switching Frequency200 kHz
TopologyPush-Pull

Documents

Download datasheets and manufacturer documentation for onsemi TL494CDR2.

Augswan
Datasheet14 pages18 years ago
Farnell
Datasheet14 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.454
$ 0.439
$ 0.439
Stock
103,974
778,033
778,033
Authorized Distributors
2
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Engineering Resources

View Evaluation kits and Reference designs for onsemi TL494CDR2.

Related Parts

Descriptions

Descriptions of onsemi TL494CDR2 provided by its distributors.

VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 200kHz 40V
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
Off-Line Controllers 40kHz 200mA PWM No-Cancel/No-Return
IC REG CTRLR BCK/PSH-PULL 16SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Duty Cycle50 %
Fall Time40 ns
Frequency40 kHz
Max Duty Cycle48 %
Max Frequency200 kHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Outputs1
Operating Supply Voltage15 V
Output Current500 mA
PackagingTape & Reel (TR)
Rise Time100 ns
Switching Frequency200 kHz
TopologyPush-Pull

Documents

Download datasheets and manufacturer documentation for onsemi TL494CDR2.

Augswan
Datasheet14 pages18 years ago
Farnell
Datasheet14 pages2 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago