onsemi TL494BDR2G

Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High125 °C
Clock SyncNo
Duty Cycle48 %
Fall Time40 ns
Frequency40 kHz
Max Duty Cycle48 %
Max Frequency200 kHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Current15 mA
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Supply Current7 mA
Number of Output Phases1
Number of Outputs2
Operating Supply Voltage15 V
Output ConfigurationPositive
Output Current500 mA
Output Voltage30 V
PackagingTape & Reel (TR)
Rise Time100 ns
Schedule B8542390000
Switching Frequency200 kHz
Synchronous RectifierYes
TopologyPush-Pull
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi TL494BDR2G.

Augswan
Datasheet14 pages18 years ago
Upverter
Datasheet14 pages2 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet14 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages18 years ago

Inventory History

3 month trend:
+31.90%

Alternate Parts

Price @ 1000
$ 0.48
$ 0.439
$ 0.439
Stock
1,021,734
778,033
778,033
Authorized Distributors
8
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
2
1
1
Max Output Current
-
-
-
Switching Frequency
200 kHz
200 kHz
200 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi TL494BDR2G.

Related Parts

Descriptions

Descriptions of onsemi TL494BDR2G provided by its distributors.

Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
TL494BDR2G, PWM Controller 200 kHz, 7 - 40 V, 16-Pin SOIC | ON Semiconductor TL494BDR2G
TL494 Series 40 V 200 kHz SWITCHMODE™ Pulse Width Modulation Control Circuit
PWM CONTROLLER, 40KHZ, 40V, SOIC-16; Supply Voltage Min:7V; Supply Voltage Max:40V; IC Case / Package:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Qualification:- RoHS Compliant: Yes
TVS - Diodes Cut Tape (CT) TO-236-3, SC-59, SOT-23-3 No Surface Mount Zener Automotive, CAN 1 (Unlimited) -55°C~150°C TJ STMICROELECTRONICS - ESDCAN01-2BLY - TVS Diode, Transil ESDCAY Series, Bidirectional, 24 V, 40 V, SOT-23, 3 Pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High125 °C
Clock SyncNo
Duty Cycle48 %
Fall Time40 ns
Frequency40 kHz
Max Duty Cycle48 %
Max Frequency200 kHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Current15 mA
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Supply Current7 mA
Number of Output Phases1
Number of Outputs2
Operating Supply Voltage15 V
Output ConfigurationPositive
Output Current500 mA
Output Voltage30 V
PackagingTape & Reel (TR)
Rise Time100 ns
Schedule B8542390000
Switching Frequency200 kHz
Synchronous RectifierYes
TopologyPush-Pull
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi TL494BDR2G.

Augswan
Datasheet14 pages18 years ago
Upverter
Datasheet14 pages2 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet14 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago