Texas Instruments TL431IDRG4

V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Cathode Current1 mA
Max Input Voltage37 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Operating Temperature-40 °C
Min Output Voltage2.495 V
Number of Channels1
Output Current100 mA
Output TypeAdjustable
Output Voltage36 V
PackagingTape & Reel (TR)
Reference TypeAdjustable, Shunt
Temperature Coefficient34 ppm/°C
Tolerance2.2 %
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431IDRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet75 pages9 years ago
Datasheet73 pages9 years ago
Datasheet72 pages10 years ago
Datasheet79 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet66 pages16 years ago
Datasheet32 pages19 years ago
element14 APAC
Datasheet76 pages6 years ago
SHENGYU ELECTRONICS
Datasheet83 pages1 year ago
LCSC
Datasheet84 pages2 years ago
Upverter
Datasheet77 pages6 years ago
Newark
Datasheet74 pages8 years ago
Datasheet68 pages9 years ago
Datasheet81 pages12 years ago
Datasheet79 pages13 years ago
Datasheet75 pages13 years ago
Datasheet76 pages13 years ago
Datasheet75 pages13 years ago
Datasheet75 pages13 years ago
Datasheet67 pages14 years ago
Datasheet67 pages14 years ago
Datasheet66 pages14 years ago
Mouser
Datasheet67 pages16 years ago
iiiC
Datasheet11 pages17 years ago

Inventory History

3 month trend:
-64.33%

Alternate Parts

Price @ 1000
$ 0.163
$ 0.163
Stock
1,302,859
2,774,462
2,774,462
Authorized Distributors
0
11
11
Case/Package
SOIC
SO
SO
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
1.24 V
1.24 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
2.2 %
2 %
2 %
Temperature Coefficient
34 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 months ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TL431IDRG4 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R
Adjustable precision shunt regulator 8-SOIC -40 to 85
Voltage References Adjustable Precision Shunt Regulator
EAR99 TL431 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) voltage reference device 1mA 37V 92ppm/C ±2.2%
ADJUSTABLE PRECISION SHUNT REGULATORS
IC OPAMP CURR SENSE 14KHZ SC70-6
ADJUSTABLE SHUNT REGULATOR <AZ
VOLTAGE REF, SHUNT, 2.495V-36V, SOIC-8; Voltage Reference Type:Shunt - Adjustable; Product Range:-; Reference Voltage:2.495V to 36V; Initial Accuracy:2%; Temperature Coefficient:-; Voltage Reference Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431IDRG4 .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Cathode Current1 mA
Max Input Voltage37 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Operating Temperature-40 °C
Min Output Voltage2.495 V
Number of Channels1
Output Current100 mA
Output TypeAdjustable
Output Voltage36 V
PackagingTape & Reel (TR)
Reference TypeAdjustable, Shunt
Temperature Coefficient34 ppm/°C
Tolerance2.2 %
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431IDRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet75 pages9 years ago
Datasheet73 pages9 years ago
Datasheet72 pages10 years ago
Datasheet79 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet66 pages16 years ago
Datasheet32 pages19 years ago
element14 APAC
Datasheet76 pages6 years ago
SHENGYU ELECTRONICS
Datasheet83 pages1 year ago
LCSC
Datasheet84 pages2 years ago
Upverter
Datasheet77 pages6 years ago
Newark
Datasheet74 pages8 years ago
Datasheet68 pages9 years ago
Datasheet81 pages12 years ago
Datasheet79 pages13 years ago
Datasheet75 pages13 years ago
Datasheet76 pages13 years ago
Datasheet75 pages13 years ago
Datasheet75 pages13 years ago
Datasheet67 pages14 years ago
Datasheet67 pages14 years ago
Datasheet66 pages14 years ago
Mouser
Datasheet67 pages16 years ago
iiiC
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago