Texas Instruments TL431CD

Voltage Reference Adjustable 2.495 Volt TO 36 Volt 100 mA 8-Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Cathode Current1 mA
Current Rating100 mA
Max Input Voltage37 V
Max Operating Temperature70 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Input Voltage2.495 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Channels1
Output Current100 mA
Output Voltage36 V
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Schedule B8542390000
Temperature Coefficient34 ppm/°C
Tolerance2 %
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431CD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet75 pages8 years ago
Datasheet73 pages9 years ago
Datasheet72 pages10 years ago
Datasheet79 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages19 years ago
Upverter
Datasheet66 pages16 years ago
Datasheet78 pages6 years ago
Datasheet77 pages6 years ago
Newark
Datasheet76 pages6 years ago
Datasheet66 pages14 years ago
Datasheet56 pages18 years ago
Datasheet81 pages12 years ago
Datasheet79 pages13 years ago
Datasheet75 pages13 years ago
Datasheet76 pages13 years ago
Datasheet75 pages13 years ago
Datasheet75 pages13 years ago
Datasheet67 pages14 years ago
Datasheet67 pages14 years ago
Datasheet67 pages9 years ago
SHENGYU ELECTRONICS
Datasheet83 pages1 year ago
Farnell
Datasheet79 pages11 years ago
Jameco
Datasheet56 pages17 years ago
iiiC
Datasheet11 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages19 years ago
B+D Enterprises
Datasheet21 pages22 years ago

Inventory History

3 month trend:
+22.11%

Alternate Parts

Price @ 1000
$ 0.387
$ 0.259
$ 0.163
$ 0.1
$ 0.165
$ 0.102
$ 0.367
$ 0.181
$ 0.107
$ 0.229
$ 0.144
Stock
784,689
2,253,397
2,957,178
2,800,727
895,611
1,319,534
942,249
570,169
1,045,536
3,627,633
1,849,546
Authorized Distributors
6
10
10
4
9
6
5
5
2
4
1
Case/Package
SOIC
SO
SO
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
8
8
8
8
8
8
8
8
Max Output Current
100 mA
100 mA
100 mA
100 mA
100 mA
100 mA
100 mA
100 mA
100 mA
100 mA
100 mA
Min Input Voltage
2.495 V
1.24 V
1.24 V
2.495 V
-
2.495 V
-
-
-
-
-
Max Input Voltage
37 V
37 V
37 V
37 V
37 V
37 V
37 V
37 V
37 V
37 V
37 V
Min Output Voltage
2.5 V
2.495 V
2.5 V
2.5 V
2.495 V
-
2.5 V
-
2.495 V
2.495 V
2.495 V
Max Output Voltage
36 V
36 V
36 V
36 V
36 V
36 V
36 V
36 V
36 V
36 V
36 V
Tolerance
2 %
2.21 %
2 %
2 %
2.2 %
2 %
2 %
2.2 %
2.2 %
2.21 %
2.2 %
Temperature Coefficient
34 ppm/°C
100 ppm/°C
100 ppm/°C
34 ppm/°C
50 ppm/°C
34 ppm/°C
34 ppm/°C
50 ppm/°C
34 ppm/°C
-
34 ppm/°C
Cathode Current
1 mA
1 mA
1 mA
1 mA
1 mA
1 mA
1 mA
1 mA
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TL431CD provided by its distributors.

Voltage Reference Adjustable 2.495 Volt TO 36 Volt 100 mA 8-Pin SOIC Tube
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube - Rail/Tube
Regulator; SOIC; 2495 mV (Typ.); 2.0 uA (Typ.); 36V; -40 to 125C
Voltage Ref, Shunt, 2.495V-36V, Soic-8; Voltage Reference Type:Shunt - Adjustable; Product Range:-; Reference Voltage:2.495V To 36V; Initial Accuracy:2%; Temperature Coefficient:-; Voltage Reference Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 431 CD
  • TL431CD .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Cathode Current1 mA
Current Rating100 mA
Max Input Voltage37 V
Max Operating Temperature70 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Input Voltage2.495 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Channels1
Output Current100 mA
Output Voltage36 V
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Schedule B8542390000
Temperature Coefficient34 ppm/°C
Tolerance2 %
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431CD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet75 pages8 years ago
Datasheet73 pages9 years ago
Datasheet72 pages10 years ago
Datasheet79 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages19 years ago
Upverter
Datasheet66 pages16 years ago
Datasheet78 pages6 years ago
Datasheet77 pages6 years ago
Newark
Datasheet76 pages6 years ago
Datasheet66 pages14 years ago
Datasheet56 pages18 years ago
Datasheet81 pages12 years ago
Datasheet79 pages13 years ago
Datasheet75 pages13 years ago
Datasheet76 pages13 years ago
Datasheet75 pages13 years ago
Datasheet75 pages13 years ago
Datasheet67 pages14 years ago
Datasheet67 pages14 years ago
Datasheet67 pages9 years ago
SHENGYU ELECTRONICS
Datasheet83 pages1 year ago
Farnell
Datasheet79 pages11 years ago
Jameco
Datasheet56 pages17 years ago
iiiC
Datasheet11 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages19 years ago
B+D Enterprises
Datasheet21 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago