onsemi TL431IDR2G

V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy2.2 %
Cathode Current1 mA
Max Input Voltage37 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current100 mA
Output Voltage36 V
PackagingTape & Reel (TR)
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Schedule B8542390000
Temperature Coefficient50 ppm/°C
Tolerance2.2 %

Documents

Download datasheets and manufacturer documentation for onsemi TL431IDR2G.

onsemi
Datasheet20 pages16 years ago
Datasheet18 pages12 years ago
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Datasheet20 pages15 years ago
Augswan
Datasheet18 pages7 years ago
Newark
Datasheet18 pages8 years ago
Datasheet18 pages9 years ago
iiiC
Datasheet18 pages12 years ago

Inventory History

3 month trend:
+94.64%

Alternate Parts

Price @ 1000
$ 0.181
$ 0.258
$ 0.258
Stock
694,509
1,598,448
1,598,448
Authorized Distributors
8
11
11
Case/Package
SOIC
SO
SO
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
1.24 V
1.24 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
-
2.495 V
2.495 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
2.2 %
2.21 %
2.21 %
Temperature Coefficient
50 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi TL431IDR2G.

Related Parts

Descriptions

Descriptions of onsemi TL431IDR2G provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC N T/R
EAR99 TL431 Tape & Reel (TR) 2005 voltage reference device 1mA 37V -40C~85C TA 卤2.2%
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
Voltage Reference, Programmable Precision, Shunt Regulator
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
VOLTAGE REF, SHUNT, 2.495V-36V, SOIC-8; Voltage Reference Type: Shunt - Adjustable; Product Range: TL431 Series; Reference Voltage: 2.495V to 36V; Initial Accuracy: 2.2%; Temperature Coefficient: ± 50ppm/°C; Voltage Reference Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Reference Volts: 2.495V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431IDR2G.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy2.2 %
Cathode Current1 mA
Max Input Voltage37 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current100 mA
Output Voltage36 V
PackagingTape & Reel (TR)
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Schedule B8542390000
Temperature Coefficient50 ppm/°C
Tolerance2.2 %

Documents

Download datasheets and manufacturer documentation for onsemi TL431IDR2G.

onsemi
Datasheet20 pages16 years ago
Datasheet18 pages12 years ago
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Datasheet20 pages15 years ago
Augswan
Datasheet18 pages7 years ago
Newark
Datasheet18 pages8 years ago
Datasheet18 pages9 years ago
iiiC
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago