onsemi TL431CDR2G

V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC N T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy2.2 %
Cathode Current1 mA
Max Input Voltage37 V
Max Operating Temperature70 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Operating Temperature0 °C
Min Output Voltage2.495 V
Number of Channels1
Output Current100 mA
Output TypeAdjustable
Output Voltage36 V
PackagingDigi-Reel®
Power Dissipation700 mW
Reference TypeAdjustable, Shunt
Reference Voltage2.495 V
Schedule B8542390000
Temperature Coefficient50 ppm/°C
Tolerance2.2 %
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi TL431CDR2G.

onsemi
Datasheet20 pages16 years ago
Datasheet18 pages12 years ago
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Datasheet20 pages15 years ago
Augswan
Datasheet18 pages7 years ago
Newark
Datasheet18 pages8 years ago
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages8 years ago
iiiC
Datasheet18 pages12 years ago

Inventory History

3 month trend:
-16.01%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.258
$ 0.258
Stock
934,350
1,598,448
1,598,448
Authorized Distributors
11
11
11
Case/Package
SOIC
SO
SO
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
1.24 V
1.24 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.495 V
2.495 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
2.2 %
2.21 %
2.21 %
Temperature Coefficient
50 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi TL431CDR2G.

Related Parts

Descriptions

Descriptions of onsemi TL431CDR2G provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC N T/R
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
2.495V~36V 0¡Í~+70¡Í@(TA) 1mA 100mA Programmable SOIC-8_150mil Voltage References ROHS
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
EAR99 TL431 Cut Tape (CT) 2005 voltage reference device 1mA 37V 0C~70C TA 卤2.2%
Voltage Reference, Programmable Precision, Shunt Regulator
VOLT REF, SHUNT-ADJ, 2.495V-36V, SOIC-8; Voltage Reference Type:Shunt - Adjustable; Product Range:-; Voltage:2.495V to 36V; Initial
VOLT REF, SHUNT-ADJ, 2.495V-36V, SOIC-8; Voltage Reference Type: Shunt - Adjustable; Product Range: -; Reference Voltage: 2.495V to 36V; Initial Accuracy: 2.2%; Temperature Coefficient: ± 50ppm/°C; Voltage Reference Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431CDR2G.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy2.2 %
Cathode Current1 mA
Max Input Voltage37 V
Max Operating Temperature70 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Operating Temperature0 °C
Min Output Voltage2.495 V
Number of Channels1
Output Current100 mA
Output TypeAdjustable
Output Voltage36 V
PackagingDigi-Reel®
Power Dissipation700 mW
Reference TypeAdjustable, Shunt
Reference Voltage2.495 V
Schedule B8542390000
Temperature Coefficient50 ppm/°C
Tolerance2.2 %
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi TL431CDR2G.

onsemi
Datasheet20 pages16 years ago
Datasheet18 pages12 years ago
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Datasheet20 pages15 years ago
Augswan
Datasheet18 pages7 years ago
Newark
Datasheet18 pages8 years ago
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages8 years ago
iiiC
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago