Nexperia TL431BFDT,215

TL431 Series 36V 100 mA Adjustable Precision Shunt Regulator- SOT-23
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Accuracy0.5 %
Cathode Current600 µA
Max Input Voltage37 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage36 V
Max Supply Current10 mA
Min Operating Temperature-40 °C
Min Output Voltage2.495 V
Number of Channels1
Output Current100 mA
Output TypeAdjustable
Output Voltage36 V
PackagingCut Tape (CT)
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Schedule B8542390000
Tolerance0.5 %

Documents

Download datasheets and manufacturer documentation for Nexperia TL431BFDT,215.

Augswan
Datasheet28 pages9 years ago
Newark
Datasheet0 pages0 years ago
Datasheet27 pages9 years ago

Inventory History

3 month trend:
-47.49%

Alternate Parts

Price @ 1000
$ 0.131
$ 0.251
$ 0.251
Stock
969,684
4,577,664
4,577,664
Authorized Distributors
14
11
11
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Number of Outputs
-
-
-
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
37 V
25 V
25 V
Min Output Voltage
2.495 V
2.5 V
2.5 V
Max Output Voltage
36 V
24 V
24 V
Accuracy
0.5 %
1 %
1 %
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia TL431BFDT,215.

Descriptions

Descriptions of Nexperia TL431BFDT,215 provided by its distributors.

TL431 Series 36V 100 mA Adjustable Precision Shunt Regulator- SOT-23
VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3; Voltage Reference Type: Shunt - Adjustable; Product Range: TL431 Series; Reference Voltage: 2.495V to 36V; Initial Accuracy: 0.5%; Temperature Coefficient: -; Voltage Reference Case S
VOLTAGE REFERENCE, SHUNT, 2.495V, SOT-23-3; Topology:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Voltage Reference Case Style:SOT-23; No. of Pins:3; Input Voltage:2.495V to 36V ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "TL431BFDT,215"
  • TL431BFDT 215
  • TL431BFDT+215
  • TL431BFDT-215
  • TL431BFDT215

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Accuracy0.5 %
Cathode Current600 µA
Max Input Voltage37 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage36 V
Max Supply Current10 mA
Min Operating Temperature-40 °C
Min Output Voltage2.495 V
Number of Channels1
Output Current100 mA
Output TypeAdjustable
Output Voltage36 V
PackagingCut Tape (CT)
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Schedule B8542390000
Tolerance0.5 %

Documents

Download datasheets and manufacturer documentation for Nexperia TL431BFDT,215.

Augswan
Datasheet28 pages9 years ago
Newark
Datasheet0 pages0 years ago
Datasheet27 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago