Texas Instruments TL431AQDBZRQ1

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Cathode Current700 µA
Max Input Voltage37 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current100 mA
Output Voltage36 V
PackagingDigi-Reel®
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Schedule B8542390000
Temperature Coefficient34 ppm/°C
Tolerance1 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431AQDBZRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet24 pages11 years ago
Datasheet21 pages17 years ago
Technical Drawing2 pages19 years ago
Farnell
Datasheet26 pages9 years ago
Datasheet26 pages8 years ago
element14 APAC
Datasheet26 pages10 years ago
LCSC
Datasheet32 pages2 years ago
Newark
Datasheet26 pages11 years ago
Arrow Electronics
Datasheet23 pages12 years ago
iiiC
Datasheet23 pages12 years ago

Inventory History

3 month trend:
-1.28%

Alternate Parts

Price @ 1000
$ 0.153
$ 0.251
$ 0.251
Stock
3,223,172
4,577,664
4,577,664
Authorized Distributors
4
11
11
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
37 V
25 V
25 V
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
36 V
24 V
24 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
34 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
700 µA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TL431AQDBZRQ1 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3
Automotive adjustable precision shunt regulator (pin layout: KRA) 3-SOT-23 -40 to 125
ADJUSTABLE PRECISION SHUNT REGULATOR Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3; Type de référence: Shunt - Ajustable; Gamme de produit: Série TL431; Tension de référence: 2.495V à 36V; Exactitude initiale: 1%; Coefficient de température: -; Type de boîtier CI réf
Voltage Ref, Shunt, 2.495V-36V, Sot-23-3; Voltage Reference Type:Shunt - Adjustable; Product Range:Tl431 Series; Reference Voltage:2.495V To 36V; Initial Accuracy:1%; Temperature Coefficient:-; Voltage Reference Case Style:Sot-23; Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431AQDBZRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431AQDBZRQ1 .
  • TL431AQDBZRQ1.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Cathode Current700 µA
Max Input Voltage37 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage36 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current100 mA
Output Voltage36 V
PackagingDigi-Reel®
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Schedule B8542390000
Temperature Coefficient34 ppm/°C
Tolerance1 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431AQDBZRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet24 pages11 years ago
Datasheet21 pages17 years ago
Technical Drawing2 pages19 years ago
Farnell
Datasheet26 pages9 years ago
Datasheet26 pages8 years ago
element14 APAC
Datasheet26 pages10 years ago
LCSC
Datasheet32 pages2 years ago
Newark
Datasheet26 pages11 years ago
Arrow Electronics
Datasheet23 pages12 years ago
iiiC
Datasheet23 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago