Nexperia TL431AQDBZR,215

TL431 Series 36 V 100 mA Adjustable SMT Precision Shunt Regulator - SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Accuracy1 %
Cathode Current600 µA
Max Input Voltage37 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage36 V
Max Supply Current4 µA
Min Operating Temperature-40 °C
Number of Channels1
Output Current100 mA
Output Voltage36 V
PackagingDigi-Reel®
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Schedule B8542390000
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Nexperia TL431AQDBZR,215.

Augswan
Datasheet28 pages9 years ago
Upverter
Datasheet0 pages0 years ago
Newark
Datasheet27 pages9 years ago
Factory Futures
Datasheet4 pages12 years ago
Future Electronics
Datasheet22 pages14 years ago
iiiC
Datasheet27 pages0 years ago

Inventory History

3 month trend:
+7.06%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.251
$ 0.251
Stock
4,607,171
4,577,664
4,577,664
Authorized Distributors
14
11
11
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Number of Outputs
-
-
-
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
37 V
25 V
25 V
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
36 V
24 V
24 V
Accuracy
1 %
1 %
1 %
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia TL431AQDBZR,215.

Descriptions

Descriptions of Nexperia TL431AQDBZR,215 provided by its distributors.

TL431 Series 36 V 100 mA Adjustable SMT Precision Shunt Regulator - SOT-23
V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R
Voltage Reference, Shunt - Adjustable, 247 mV to 252 mV, 3 Pins, SOT-23
TL431 family - Adjustable precision shunt regulator
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
芯片, 稳压器, 1%, 2.495V, 36V, 3SOT23;
IC VREF SHUNT PREC ADJ SOT-23-3
TL431AQDBZR/TO-236AB/REEL 7" Q
VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3; Voltage Reference Type: Shunt - Adjustable; Product Range: TL431 Series; Reference Voltage: 2.495V to 36V; Initial Accuracy: 1%; Temperature Coefficient: -; Voltage Reference Case Sty

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431AQDBZR,215.

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Accuracy1 %
Cathode Current600 µA
Max Input Voltage37 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage36 V
Max Supply Current4 µA
Min Operating Temperature-40 °C
Number of Channels1
Output Current100 mA
Output Voltage36 V
PackagingDigi-Reel®
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Schedule B8542390000
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Nexperia TL431AQDBZR,215.

Augswan
Datasheet28 pages9 years ago
Upverter
Datasheet0 pages0 years ago
Newark
Datasheet27 pages9 years ago
Factory Futures
Datasheet4 pages12 years ago
Future Electronics
Datasheet22 pages14 years ago
iiiC
Datasheet27 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago